TDK RF-induktorer - ytmonterade

Resultat: 4 229
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Mättnadsström Minsta drifttemperatur Maximal drifttemperatur minst Q Självresonant frekvens Terminering Längd Bredd Höjd Kärnmaterial Kvalificering Serie Förpackning
TDK RF-induktorer - ytmonterade 0402 220nH 5% 0.58ohm 300mA 24 741På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NFC Inductor 0402 (1005 metric) Shielded 220 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 53 599På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF-induktorer - ytmonterade 47uH 2.132ohms 180mA Wound Ferrite 174 228På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade 4.7 UH 10% 17 128På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 700 mA 270 mOhms 905 mA - 55 C + 150 C 8 46 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 10 279På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF-induktorer - ytmonterade 12nH 450mA 5% 1.6x0.8mm SMD 44 646På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

12 nH 5 % 450 mA 350 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 0402 150nH 5% 0.45ohm 350mA 16 603På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 4 126På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 0.8nH S-HQ SMD RF IND 155 590På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0402 0.7nH S-HQ SMD RF IND 26 710På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 700 pH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 18.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0402 3.0nH StdQ SMD RF IND 40 799På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0402 8.2nH StdQ SMD RF IND 57 076På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 300 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 0402 390nH 5% 0.97ohm 230mA 20 370På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NFC Inductor 0402 (1005 metric) Shielded 390 nH 5 % 300 mA 970 mOhms 230 mA - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 3.3uH 192mohms 1.0A 125C Wound Ferrite 42 340På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12 434På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade 1.5uH 0.9A 10% 3.2x2.5mm SMD 8 138På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 960 mA 130 mOhms 1.52 A - 55 C + 150 C 8 110 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade 39nH 600mA 5% 2.3x1.7mm SMD 8 498På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 65 2.1 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade 470nH 190mA 5% 2.3x1.7mm SMD 7 712På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 190 mA 1.9 Ohms - 55 C + 125 C 30 650 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0402 6.8nH StdQ SMD RF IND 112 127På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 600 mA 250 mOhms - 55 C + 125 C 8 4.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 100 UH 10% 14 305På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Wirewound 1210 (3225 metric) Shielded 100 uH 10 % 55 mA 2.2 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF-induktorer - ytmonterade SMT-INDUCTOR 1812 330UH 10%,AEC-Q200 6 394På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 85 mA 14.1 Ohms - 55 C + 150 C 30 4.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
EPCOS / TDK RF-induktorer - ytmonterade 15nH 650mA 5% 2.3x1.7mm SMD 8 761På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 650 mA 130 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 2.2 UH 10% 49 872På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade .68 UH 5% 34 475På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF-induktorer - ytmonterade 1608 0.56uH 30% 0.45ohm 500mA 7 086På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 560 nH 30 % 500 mA 700 mOhms - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLJ-G Reel, Cut Tape, MouseReel