Bel RF-induktorer – med anslutningsben

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Termineringsstil Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Mättnadsström Minsta drifttemperatur Maximal drifttemperatur minst Q Terminering Monteringsstil Längd Diameter Kärnmaterial Serie Förpackning
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 2 373På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 22 uH 10 % 2.55 A 70 mOhms 2 A - 40 C + 125 C 40 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 2 213På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 2 436På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 2 000På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 10 uH 10 % 3.1 A 45 mOhms 3 A - 40 C + 125 C 50 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 1 382På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 1 mH 10 % 350 mA 2.9 Ohms 290 mA - 40 C + 125 C 30 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 2 108På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 2.2 uH 20 % 5.6 A 21 mOhms 6.5 A - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 1 864På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 390 uH 10 % 500 mA 1 Ohms 480 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 866På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 3.3 uH 20 % 4.6 A 25 mOhms 5.5 A - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 1 908På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 47 mH 10 % 55 mA 99 Ohms 30 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF-induktorer – med anslutningsben Radial Inductor with Leads 1 994På lager
Min.: 1
Multipla: 1

Choke Radial Unshielded 8.2 mH 10 % 130 mA 21 Ohms 50 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray