EMIFIL Vanliga drosslar/filter

Resultat: 160
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Termineringsstil Antal kanaler Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Murata Electronics Vanliga drosslar/filter 100 OHM 50V 203På lager
2 800Förväntad 2026-02-27
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 100 Ohms 6 A 13 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1000 OHM 50V 1 327På lager
2 800Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 kOhms 2.5 A 34 mOhms - 40 C + 105 C Reel, Cut Tape, MouseReel
Murata Electronics Vanliga drosslar/filter 250 OHM 125V 7 637På lager
10 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 250 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 500 OHM 125V 401På lager
2 100På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 500 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 9 UH 28På lager
1 555På beställningen
Min.: 1
Multipla: 1
Papprulle: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 9 uH 500 Ohms 10 A 3.6 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Vanliga drosslar/filter 1 128På lager
3 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 1 000

DLW44 PCB Mount SMD/SMT 1 Channel 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 500 OHM 2.5A 1På lager
700Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_H PCB Mount SMD/SMT 500 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 500 OHM 50V
16 100På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 500 Ohms 4 A 27 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 120 OHM 50V
18 554Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 370 OHM 50V
11 820Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 1 Channel 370 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 260 OHM 50V
8 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW31 PCB Mount SMD/SMT 260 Ohms 25 % 310 mA 50 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter
6 951Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 22 uH - 30 %, + 50 % 310 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 190 OHM 50V
4 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 400

DLW5B PCB Mount SMD/SMT 1 Channel 190 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 250 OHM 50V
3 250Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 250 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter
5 991Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 3 000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 200 mA 680 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 260 OHM 50V
4 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 1 Channel 260 Ohms 25 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 2700 OHM 50V
3 499På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 2.7 kOhms 25 % 1 A 120 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter
400Förväntad 2026-04-09
Min.: 1
Multipla: 1
Papprulle: 400

DLW5B_Z PCB Mount SMD/SMT 500 Ohms 700 mA 230 mOhms - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Vanliga drosslar/filter 180 OHM 50V
5 024Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 1 Channel 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter
1 400Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 400 Ohms 25 % 2 A 34 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 50 OHM
1 400På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 50 Ohms 40 % 6 A 13 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Vanliga drosslar/filter 1000 OHM
700Förväntad 2026-02-27
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_H PCB Mount SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter
999Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 1 000

DLW44 PCB Mount SMD/SMT 1 Channel 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 0805 180ohm 25% 240mA Ledtid 8 Veckor
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 180 Ohms 25 % 240 mA 390 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Vanliga drosslar/filter Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 500 Ohms 40 % 1.5 A 56 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound