EMIFIL Vanliga drosslar/filter

Resultat: 160
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Termineringsstil Antal kanaler Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Murata Electronics Vanliga drosslar/filter 250 OHM 50V 3.0A 1 556På lager
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_H PCB Mount SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 1400 OHM 125V 359På lager
2 100Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1.4 kOhms 2 A 56 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 681På lager
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 100 Ohms 4 A 13 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1400 OHM 1.5A 0.056OHM 490På lager
2 100Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 1.4 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 250 OHM 32På lager
2 100Förväntad 2026-04-22
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 250 Ohms 3 A 20 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 100 OHM 80V 5.6A 204På lager
1 200På beställningen
Min.: 1
Multipla: 1
Papprulle: 300

PLT5BPH PCB Mount SMD/SMT 100 Ohms 30 % 5.6 A 4 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Vanliga drosslar/filter 300 OHM 3.7A 1 165På lager
Min.: 1
Multipla: 1
Papprulle: 300

PLT5BPH PCB Mount SMD/SMT 300 Ohms 30 % 3.7 A 11 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Vanliga drosslar/filter 120 OHM 20V 2 747På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 90 OHM 50V 3 384På lager
28 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 100 UH 50V 200MA -30%/+50% 152På lager
34 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 100 uH - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive

Murata Electronics Vanliga drosslar/filter 4000 OHM 50V 23På lager
400Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 400

DLW5A PCB Mount SMD/SMT 4 kOhms 200 mA 3 Ohms - 25 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 468På lager
700Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A_H PCB Mount SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 1100 OHM 471På lager
700Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A_H PCB Mount SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 26På lager
700Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A_H PCB Mount SMD/SMT 150 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 700På lager
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A_H PCB Mount SMD/SMT 330 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 521På lager
700Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A_H PCB Mount SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 659På lager
700Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 110 Ohms 25 % 5 A 20 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1 275På lager
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 150 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 330 OHM 50V 100MHZ 147På lager
1 400På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 330 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 850 OHM 60V 595På lager
700Förväntad 2026-04-22
Min.: 1
Multipla: 1
Papprulle: 700

DLW5A PCB Mount SMD/SMT 1 Channel 850 Ohms 25 % 1.5 A 73 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1500 OHM 50V 81På lager
1 200Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 400

DLW5B PCB Mount SMD/SMT 1.5 kOhms 1 A 100 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 373På lager
400Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 400

DLW5B PCB Mount SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 370På lager
800Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 400

DLW5B_Z PCB Mount SMD/SMT 1 Channel 600 Ohms 1 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 100 OHM 378På lager
700Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_H PCB Mount SMD/SMT 100 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 1400 OHM 538På lager
700Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 700

DLW5B_H PCB Mount SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip