Bulk VCXO-oscillatorer

Resultat: 172
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Höjd Bredd Serie Förpackning
ABRACON VCXO-oscillatorer Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
1På lager
5Förväntad 2026-10-21
Min.: 1
Multipla: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO-oscillatorer Crystal Oscillator 7050 6-SMD 156.25MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 250På lager
Min.: 1
Multipla: 1

VCXO 7 mm x 5 mm 156.25 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 125MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 11På lager
Min.: 1
Multipla: 1

VCXO 125 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 1På lager
Min.: 1
Multipla: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 22På lager
Min.: 1
Multipla: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 1På lager
Min.: 1
Multipla: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 18På lager
Min.: 1
Multipla: 1

VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 50På lager
Min.: 1
Multipla: 1

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
Crystek Corporation VCXO-oscillatorer VCXO 9X14 20PPM 3.3V CMOS 76.800MHZ 307På lager
Min.: 1
Multipla: 1

VCXO 76.8 MHz 20 PPM 3.3 V 3.3 V 14.2 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation VCXO-oscillatorer 54MHz 29På lager
Min.: 1
Multipla: 1

VCXO 54 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
ABRACON VCXO-oscillatorer Crystal Oscillator 7050 6-SMD 100MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 130På lager
Min.: 1
Multipla: 1

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
Crystek Corporation VCXO-oscillatorer 80MHz 3.3Volt 15pF -40 to 85C 22På lager
Min.: 1
Multipla: 1

VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
ECS VCXO-oscillatorer 640.000MHz 3.3V 25ppm-20C +70C 20På lager
Min.: 1
Multipla: 1

VCXO SMD-6 640 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO-oscillatorer 12.000MHz 3.3V 25ppm-40C +85C 4På lager
Min.: 1
Multipla: 1

VCXO 7 mm x 5 mm 12 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO-oscillatorer 148.500MHz 3.3V 25ppm-40C +85C 8På lager
Min.: 1
Multipla: 1

VCXO 7 mm x 5 mm 148.5 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ECS VCXO-oscillatorer 1030.000MHz 3.3V 25ppm-40C +85C 9På lager
Min.: 1
Multipla: 1

VCXO SMD-6 1.03 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25På lager
Min.: 1
Multipla: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10På lager
Min.: 1
Multipla: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO-oscillatorer Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3På lager
Min.: 1
Multipla: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
Crystek Corporation VCXO-oscillatorer 100MHz 5volt 20ppm 0C to 70C 120På lager
71Förväntad 2026-08-24
Min.: 1
Multipla: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Crystek Corporation VCXO-oscillatorer 50MHz 5Volt -40C +70C Sine 16På lager
Min.: 1
Multipla: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 13På lager
Min.: 1
Multipla: 1

VCXO 100 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 10På lager
Min.: 1
Multipla: 1

VCXO 120 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 150MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 14På lager
Min.: 1
Multipla: 1

VCXO 150 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO-oscillatorer VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 5På lager
Min.: 1
Multipla: 1

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk