SMD/SMT VCO-ocillatorer

Resultat: 499
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Lastkapacitans Minimal matningsspänning Maximal matningsspänning Justering av spänningsområde - Vt Effekt - dBm Andra harmoniska Märkström Typ av fasbrus Tryckande Justeringskänslighet Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 10.38-11.20GHz 1På lager
Min.: 1
Multipla: 1

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11På lager
Min.: 1
Multipla: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape
Analog Devices VCO-ocillatorer upscreen for Space 4På lager
Min.: 1
Multipla: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 3På lager
Min.: 1
Multipla: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz 11På lager
Min.: 1
Multipla: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO-ocillatorer MMIC VCO ,RF/2, 14.5-15.0GHz 10På lager
Min.: 1
Multipla: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO-ocillatorer MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz 13På lager
Min.: 1
Multipla: 1

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 14På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 10På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Crystek Corporation VCO-ocillatorer 1GHz VCSO
260På beställningen
Min.: 1
Multipla: 1

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 20 C + 70 C 14.2 mm 9.14 mm 5.33 mm CVCSO-914 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
2 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer 8 - 16 GHz WBand VCO
306På beställningen
Min.: 1
Multipla: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape
Analog Devices VCO-ocillatorer WBand VCO w/Buffer amp , 6 - 12 GHz
187På beställningen
Min.: 1
Multipla: 1

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT with Fo/2, 7.3 - 8.2 GHz
85Förväntad 2026-04-30
Min.: 1
Multipla: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz
79Förväntad 2026-07-22
Min.: 1
Multipla: 1

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Crystek Corporation VCO-ocillatorer 1600-2700MHz
90På beställningen
Min.: 1
Multipla: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Analog Devices VCO-ocillatorer MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz
22Förväntad 2026-05-07
Min.: 1
Multipla: 1

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Crystek Corporation VCO-ocillatorer Ultra-Low Phase Noise 1GHz SAW
100På beställningen
Min.: 1
Multipla: 1
Papprulle: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO-ocillatorer 325-775MHz
15Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO-ocillatorer 510-770MHz
5Förväntad 2026-05-04
Min.: 1
Multipla: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO-ocillatorer Crystek High Performance VCOs
47På beställningen
Min.: 1
Multipla: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO-ocillatorer 1820-2100MHz
10Förväntad 2026-03-30
Min.: 1
Multipla: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk