RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Resultat: 164
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Minimal matningsspänning Maximal matningsspänning Justering av spänningsområde - Vt Effekt - dBm Andra harmoniska Märkström Typ av fasbrus Tryckande Justeringskänslighet Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Analog Devices VCO-ocillatorer VCO SMT with Fo/2, 7.8 - 8.8 GHz 396På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 749På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer DRT Wideband VCO, Multi-band 105På lager
Min.: 1
Multipla: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO-ocillatorer DRT Dual Band VCO 13 - 18.6 GHz 75På lager
Min.: 1
Multipla: 1

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Cut Tape
Analog Devices VCO-ocillatorer Custom DRT Quad Band VCO 18.2- 26.5 GHz 80På lager
Min.: 1
Multipla: 1

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 83 mA, 81 mA, 87 mA, 80 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices / Maxim Integrated VCO-ocillatorer 2.4GHz Monolithic Voltage-Controlled Osc 2 366På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 958På lager
500Förväntad 2026-04-29
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 1 538På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 4 - 8 GHz 269På lager
Min.: 1
Multipla: 1

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 390På lager
Min.: 1
Multipla: 1
Papprulle: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 5 - 10 GHz 168På lager
Min.: 1
Multipla: 1

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 10 - 20 GHz 132På lager
Min.: 1
Multipla: 1

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 10 - 20 GHz 149På lager
Min.: 1
Multipla: 1
Papprulle: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 9.25-10.10GHz 113På lager
Min.: 1
Multipla: 1

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape
Analog Devices VCO-ocillatorer 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output 176På lager
Min.: 1
Multipla: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Cut Tape
Analog Devices VCO-ocillatorer MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 66På lager
Min.: 1
Multipla: 1

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 11 dBm 115 mA - 110 dBc/Hz 150 MHz/V - 40 C + 85 C HMC358 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 508På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 348På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 95På lager
Min.: 1
Multipla: 1

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 479På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer 7.8 - 8.8 GHz VCO 88På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT with Fo/2, 6.65 - 7.65 GHz 61På lager
Min.: 1
Multipla: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT with Fo/2, 7.8 - 8.8 GHz 67På lager
Min.: 1
Multipla: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 328På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-ocillatorer 10MHz to 1050MHz Integrated RF Oscillato 530På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO uMAX-8 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V MAX2620 Reel, Cut Tape, MouseReel