AEC-Q200 Standardklockoscillatorer

Resultat: 10 256
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
CTS Electronic Components CA20C2504GMR
CTS Electronic Components Standardklockoscillatorer 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 25.0000MHz, +1.8V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2 185På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AEC-Q200 CA20 Reel, Cut Tape
CTS Electronic Components CA70L15004GNT
CTS Electronic Components Standardklockoscillatorer 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 150.0000MHz, +2.5V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 848På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

AEC-Q200 CA70 Reel, Cut Tape
IQD Standardklockoscillatorer 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 832På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 808På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer Crystal Oscillator SEAM5032 T&R 1K 999På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 4 MHz 50 PPM 15 pF 3.63 V 2.97 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 28.63636MHz 3.3V 25ppm -40C +85C 177På lager
Min.: 1
Multipla: 1

Standard Oscillators SMD-4 28.63636 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
Ecliptek / Abracon Standardklockoscillatorer 12MHz 3.3V 50ppm -40+125C AEC-Q200 464På lager
Min.: 1
Multipla: 1
Papprulle: 500

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 27MHz 3.3V 50ppm -40C +125C 645På lager
Min.: 1
Multipla: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
KYOCERA AVX MC2016Z24.5760C19XSH
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 375På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
ECS Standardklockoscillatorer 26MHz HCMOS AEC-Q200 3.3V 2 470På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz HCMOS AEC-Q200 3.3V 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 80.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 1 858På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520MVQ Reel, Cut Tape
ECS Standardklockoscillatorer 26MHz HCMOS AEC-Q200 3.3V 2 586På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z60.0000C19XSH
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 933På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
ECS Standardklockoscillatorer XO 125.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2 592På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 27MHz 2.5V 50ppm -40C +85C 320På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 27MHz 1.8V 50ppm -40C +85C 1 107På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3225MVQ 8 MHz 3225 1.6 -3.6V +/-50 ppm -40 - +105C AECQ 1 452På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz HCMOS AEC-Q200 1.8V 1 246På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1 239På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 197På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48MHz 3.3V 50ppm -40C +85C 1 050På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
SiTime Standardklockoscillatorer 8MHz -55C +125C 3.3V 50ppm AEC-Q200 75På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48MHz 2.5V 30ppm -40C +85C 936På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 26MHz HCMOS AEC-Q200 3.3V 1 253På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel