MulitVolt Standardklockoscillatorer

Resultat: 374
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
ECS Standardklockoscillatorer 25.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 898På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 484På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-20ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 752På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8MHz CMOS 1.6-3.6V 609På lager
3 000Förväntad 2026-06-02
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz CMOS 1.6-3.6V 18På lager
1 000Förväntad 2026-03-31
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 26MHz CMOS 1.6-3.6V 329På lager
1 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),22.5792MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 55På lager
2 000Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),1MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 418På lager
1 000Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 1 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),4.096MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 461På lager
1 000Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 4.096 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 27.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 818På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25MHz 1.6-3.6V 25ppm -40C +85C 58På lager
9 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3225MV 49.152 MHz 3225 1.6 -3.6V +/-25 ppm -40 - +85C 918På lager
5 000Förväntad 2026-05-19
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SMD-4 49.152 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 695På lager
2 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 10.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 479På lager
1 000Förväntad 2026-03-31
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3225MV, 8MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C - +85C, 4-SMD, 3.2mm x 2.5mm, RoHS 546På lager
3 000Förväntad 2026-05-12
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 769På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 12 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standardklockoscillatorer 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -20C - 70C Standby (Power Down) +/-25ppm 48 MHz 2.6mA 2.7uA 798På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standardklockoscillatorer XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-50ppm,-40C - 105C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 823På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-50ppm,-40C - 105C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 34På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-7050MV 60.000 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 199På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SMD-4 60 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
977Förväntad 2026-03-10
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
1 535På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 5 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS
1 587Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50MHz CMOS 1.6-3.6V
975Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 8.0mA Ledtid för icke lagerfört 9 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel