Renesas Electronics Standardklockoscillatorer

Resultat: 5 406
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
Renesas Electronics Standardklockoscillatorer 8.192 MHz, HCMOS 3.3V, 25 ppm 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 8.192 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 22.5792 MHz, HCMOS 3.3V, 25 ppm 1 005På lager
2 000Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 49.152 MHz, HCMOS 3.3V, 25 ppm 310På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 50 MHz, HCMOS 3.3V, 25 ppm 821På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 120 MHz, HCMOS 3.3V, 25 ppm 333På lager
1 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 120 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XLL3 5032 HCMOS XO LOW JITTER 616På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 125 MHz, LVDS 2.5V, 25 ppm 60På lager
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 25 MHz, LVDS 3.3V, 25 ppm 417På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 156.25 MHz, LVDS 3.3V, 25 ppm 366På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 100 MHz, LVDS 3.3V, 25 ppm 399På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 250 MHz, LVDS 3.3V, 25 ppm 218På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 250 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 320 MHz, LVDS 3.3V, 25 ppm 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 320 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer XPP736156.25000 PROGRAMMABLE XO 15På lager
1 000Förväntad 2026-07-17
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 50 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) XP Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer XTL312625.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED 155På lager
Min.: 1
Multipla: 1

Standard Oscillators 625 MHz 13 PPM 50 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) XT Cut Tape
Renesas Electronics Standardklockoscillatorer XTP332156.25000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED 54På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 13 PPM 50 pF 3.315 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) XT Cut Tape
Renesas Electronics Standardklockoscillatorer 50 MHz, HCMOS 3.3V, 25 ppm 769På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 25 MHz, HCMOS 1.8V, 50 ppm 903På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 10 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer XUL5 5032 HCMOS XO LOW JITTER 900På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 267 MHz 100 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 300MHz, 1.8V 100 ppm, -40 +85 790På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 300 MHz 100 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer XUL5 5032 LVDS XO LOW JITTER 885På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer XUL5 5032 LVDS XO LOW JITTER 253På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer HCMOS Crystal Osc 50ppm 3.3V 12MHz 348På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 50MHz 2.5V 50ppm -40 to +85C HCMOS 628På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 2.176MHZ 499På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 2.176 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 20MHZ 908På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel