CTS Standardklockoscillatorer

Resultat: 26 259
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
CTS Electronic Components Standardklockoscillatorer 8.00000 MHz
988Förväntad 2026-03-23
Min.: 1
Multipla: 1

Standard Oscillators DIP-14 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standardklockoscillatorer 50MHz 50ppm 8Pin DIP/STD
983Förväntad 2026-03-09
Min.: 1
Multipla: 1

Standard Oscillators DIP-8 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standardklockoscillatorer 25MHz 50ppm 8Pin DIP/Tristate
999Förväntad 2026-04-20
Min.: 1
Multipla: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components 632L3I007M37280
CTS Electronic Components Standardklockoscillatorer 7.3728MHz 3.3V 50ppm -40C +85C
2 977Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 8MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 16MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 20MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 24MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 25MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 27MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 32MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 48MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 40MHz, 1.6x1.2mm, +3.3V, +/-50ppm, -40+/-85C
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000
Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 12.288MHz 3.3V -40C +85C 50ppm
744Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 12.288 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 24.5760MHz 3.3V -40C +85C
880Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 0058.982400 MHZ Hybrid Circuit
1 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 50 PPM SMD/SMT CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 0033.330000 MHZ Hybrid Circuit
1 000Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 33.33 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape
CTS Electronic Components Standardklockoscillatorer 3.68640MHz 3.3 V -10C + 70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 4MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 7.3728MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 8MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 13MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 14.31818MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel
CTS Electronic Components Standardklockoscillatorer 16MHz 3.3Volts -20C +70C Ledtid för icke lagerfört 7 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel