ABRACON Standardklockoscillatorer

Resultat: 18 045
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
ABRACON Standardklockoscillatorer Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40 C 105 C CMOS 3.3V 1 162På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 33.333MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 11 374På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standardklockoscillatorer 50.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7 778På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 1.8432 MHZ 5 936På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 24.0 MHZ 3.3V 25PPM -40+85C 5 417På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC 25MHz Continuous Volt 5032 package SMD 1 521På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFLDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVPECL 3.3V 458På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standardklockoscillatorer 25.0 MHZ 15PF -40+85C 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASEDV Reel, Cut Tape
ABRACON Standardklockoscillatorer 50.000 MHZ 50PPM -40+85C 3 347På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASEDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 6 653På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 5 192På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standardklockoscillatorer 27.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7 005På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standardklockoscillatorer 24.0 MHZ 3.3V 25PPM -40+85C 1 561På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer OSC XO 12MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 686På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 1.8342MHz 100ppm -40 C 85 C CMOS 3.3V 2 593På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 50 MHZ 15PF -20+70C 12 005På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 30MHz 30ppm -20 C 70 C CMOS 1.8V 1 692På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 50 MHZ 3.3V 100PPM -20+70C 5 042På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 200MHz A+/-25ppm -40AC ~ 85AC LVDS 2.5V 961På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 25 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 4-SMD 0.032768MHz 50ppm -40 C 85 C CMOS 1.62V 3.63V 1 572På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAKDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 25.0 MHZ 3.3V 50PPM 2 340På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 24.0 MHZ 1 376På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 18.432MHz 20ppm -20 C 70 C CMOS 3.3V 1 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 48.0 MHZ 20PPM 15PF 4 993På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 8MHz 20ppm -20 C 70 C CMOS 3.3V 7 628På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel