ABRACON Standardklockoscillatorer

Resultat: 18 045
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
Ecliptek / Abracon Standardklockoscillatorer 48MHz 3.3Vdc 50ppm -40C +85C 6På lager
Min.: 1
Multipla: 1

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Cut Tape
ABRACON Standardklockoscillatorer 216På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Fox / Abracon Standardklockoscillatorer F3345R/20.48/A/M/0//Z// 970På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 20.48 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH
Ecliptek / Abracon Standardklockoscillatorer 27MHz 3.3V 50ppm -40C +125C 645På lager
Min.: 1
Multipla: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
ABRACON Standardklockoscillatorer 418På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 14.42MHz 3.3Vdc 50ppm -40C to +85C 86På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 14.42 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standardklockoscillatorer 67På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 200 MHz 30 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Bulk
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 6-SMD 156.25MHz +/-50ppm -40C - 105C LVDS 2.375V - 3.63V 795På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 6-SMD 100MHz +/-50ppm -40C - 105C HCSL 2.375V - 3.63V 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 100 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 6-SMD 156.25MHz 50ppm -40 C 105 C LVPECL 2.375V 3.63V 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 6-SMD 156.25MHz 25ppm -40 C 85 C LVDS 2.5V 190På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
ABRACON ASE2-40.000MHz-E-T
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 4-SMD 40MHz 100ppm -20 C 70 C CMOS 2.5V 1 800På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape
ABRACON Standardklockoscillatorer XTAL OSC 24MHz Continuous Volt 5032 package SMD 970På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFLDV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 8MHz 100ppm -10 C 70 C CMOS 5V 778På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH Reel, Cut Tape
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 4-SMD 27MHz 30ppm -40 C 105 C CMOS 3.3V 677På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20 C 70 C CMOS 3.3V 1 461På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 16.0 MHZ 3.3V 50PPM -40+85C 2 096På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators ASEDV Reel, Cut Tape
ABRACON Standardklockoscillatorer Crystal Oscillator 2520 6-SMD 125MHz 30ppm -40 C 85 C LVPECL 3.3V 298På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 30 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 8MHz 30ppm -20 C 70 C CMOS 1.8V 998På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
ABRACON FO3HSKDM33.333-T1
ABRACON Standardklockoscillatorer SMD Oscillator, 33.333 MHz, 25.0 ppm, -40 To +85 C, 1.8Volts+-5%, HCMOS, 3.2 x 2.5 mm 833På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 33.33 MHz 25 PPM 15 pF SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape, MouseReel
ABRACON ASFL1-48.000MHZ-LC-T
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 48MHz 50ppm -40 C 85 C CMOS 3.3V 146På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape
ABRACON ISM97-3251AH-8.000MHZ
ABRACON Standardklockoscillatorer 1 034På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ISM97 Reel, Cut Tape
Fox / Abracon FO7HSCAM8.0-T1
Fox / Abracon Standardklockoscillatorer SMD Oscillator, 8 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 520På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 8 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
Ecliptek / Abracon Standardklockoscillatorer 10MHz 3.3Vdc 25ppm -40C to +85C 915På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2625 Reel, Cut Tape, MouseReel
Fox / Abracon Standardklockoscillatorer SMD 5.0V 1.8432MHz 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 7.5 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel