2 MHz Standardklockoscillatorer

Resultat: 77
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
KYOCERA AVX MC2520Z2.00000C19XSH
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 803På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 MHz 30 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 MC-Z Reel, Cut Tape, MouseReel

KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 816På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel

KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 680På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 2 MHz, HCMOS 3.3V, 50 ppm 1 848På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 2 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 2MHZ 915På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 2 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 2 MHz 3.3V HCMOS 25ppm -40 to +85C 934På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 2 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-100X,OSC XO 2.000MHZ TTL PC PIN,5V, 100ppm,0 C 70 C,15mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) 3 005På lager
Min.: 1
Multipla: 1
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
CTS Electronic Components Standardklockoscillatorer 2.00000 MHz 901På lager
Min.: 1
Multipla: 1

Standard Oscillators DIP-14 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
Renesas Electronics Standardklockoscillatorer 2 MHz, HCMOS 3.3V, 25 ppm 937På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 2 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
CTS Electronic Components Standardklockoscillatorer 2MHz 50ppm 8Pin DIP/STD 179På lager
Min.: 1
Multipla: 1

Standard Oscillators DIP-8 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standardklockoscillatorer 100ppm 2MHz 8 Pin DIP/STD 811På lager
Min.: 1
Multipla: 1

Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
IQD Standardklockoscillatorer 2MHz 3.3V 50ppm -40C +85C 196På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 2.000 MHz Multi-Volt 1.6 3.6V 20 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 428På lager
Min.: 1
Multipla: 1
: 1 000

2.5 mm x 2 mm 2 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 2MHz 5Volts -40C +85C 1 506På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 2 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XLH7 5032 HCMOS XO LOW JITTER 167På lager
Min.: 1
Multipla: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 2 MHz 50 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
ECS Standardklockoscillatorer OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962På lager
Min.: 1
Multipla: 1
Nej
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),2MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 764På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 2MHz 1.8-3.3V 50ppm -40-105C 482På lager
Min.: 1
Multipla: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 2 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer DIP-8 5V 2MHz 146På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 2MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

VFLGA-4 2 MHz 20 PPM 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 2MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

VFLGA-4 2 MHz 20 PPM 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz Ledtid för icke lagerfört 8 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 2 MHz 50 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Reel
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz Ledtid för icke lagerfört 8 Veckor
Min.: 200
Multipla: 200

Standard Oscillators 5 mm x 3.2 mm 2 MHz 50 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz Ledtid för icke lagerfört 8 Veckor
Min.: 200
Multipla: 200

Standard Oscillators 7 mm x 5 mm 2 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz Ledtid för icke lagerfört 8 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 2 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si510 Reel