Epson Timing Standardklockoscillatorer

Resultat: 27 399
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Epson Timing Standardklockoscillatorer SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 697På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standardklockoscillatorer 24MHz 100ppm -40C +105C 661På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 4MHz 50ppm -40C +85C 886På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 400MHz 30ppm -40C +85C 173På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032EAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 80MHz 30ppm -40C +85C 337På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 80 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 192På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 20 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
Epson Timing Standardklockoscillatorer 8MHz 50ppm -40C +105C 750På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SMD OSMHZ(O/E)5.0V +/-100PPM 250TR 151På lager
Min.: 1
Multipla: 1
Papprulle: 250
Standard Oscillators SG-8002 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 25 MHz 1.8V to 3.3V 979På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG-8101 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG5032VAN 250.000000M-KEGA0: XTAL OSC 2.5 3.3V +/-30PPM -40 85C 1K TR 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 250 MHz 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG7050CCN 20.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 2 157På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 37.125MHz 1.8-3.3V 50ppm -40-105C 1 836På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 98.304MHz 1.8-3.3V 50ppm -40-105C 1 367På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 98.304 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG2016CAN 25.0000M-TJHA0: SMD XTAL OSC 1.6 3.6V +/-50PPM -40 105C 1K TR 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) SG2016CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8101CA 66.6700M-TBGPAB: OSC MHZ 1.8V 3.3V +/-15PPM -40 85C O/EDEFAULTBULK 70På lager
Min.: 1
Multipla: 1
Standard Oscillators 7 mm x 5 mm 66.67 MHz 15 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8101CA PR Bulk
Epson Timing Standardklockoscillatorer SG5032CCN 3.276800M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 299På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 3.2768 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape, MouseReel


Epson Timing Standardklockoscillatorer SG5032CCN 4.915200M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 704På lager
1 000Förväntad 2026-06-03
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG5032CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG5032CCN 14.745600M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 396På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG7050CCN 3.579545M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 666På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 14.7456ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K TR 1 240På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 33.3333ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K TR 747På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG-210STF Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG5032VAN 125.000000M-KEGA0: XTAL OSC 2.5 3.3V +/-30PPM -40 85C 1K TR 123På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 10.0000ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K T/R 567På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators - 40 C + 85 C SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 16.0000ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K TR 1 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators - 40 C + 85 C SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 26.0000ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K TR 845På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators - 40 C + 85 C SG-210STF Reel, Cut Tape, MouseReel