Epson Timing Standardklockoscillatorer

Resultat: 27 395
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Epson Timing Standardklockoscillatorer SG-8002CA 25.0000M-PHCLX:SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM ANY TR
100Förväntad 2026-02-27
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 25 MHz 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel
Epson Timing Standardklockoscillatorer SG2016CAN 25.0000M-TJHA0: SMD XTAL OSC 1.6 3.6V +/-50PPM -40 105C 1K TR
900Förväntad 2026-07-07
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) SG2016CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 20MHz 50ppm -40C +85C
500Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 24MHz 50ppm -40C +85C
500Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG7050CAN 24.576000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR
1 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24.576 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CA 20.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR
249Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG5032VAN 100.000000M-KEGA0: XTAL OSC 2.5 3.3V +/-30PPM -40 85C 1K TR
329Förväntad 2026-06-02
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 24.5760ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
48Förväntad 2026-06-22
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standardklockoscillatorer SG-210STF 33.3333ML3: SMD XTAL OSC MHZ 50PPM -40 85C 250TR
500Förväntad 2026-06-09
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 50.0000MS0: SMD XTAL OSC MHZ +/-25PPM -20 70C 1K T/R
1 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators - 20 C + 70 C SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG3225CAN 8.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR
454Förväntad 2026-06-15
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG5032CCN 8.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR
1 715Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CA 1.6000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR
990Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 1 000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 16.384MHz 1.8-3.3V 50ppm -40-105C
500Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing SG7050CAN 48.000000M-TDBAB
Epson Timing Standardklockoscillatorer SG7050CAN 48.000000M-TDBAB: XTAL OSC ST 1.6V 3.3V 25PPM -20 70C BULK
10Förväntad 2026-03-16
Min.: 1
Multipla: 1
SG7050CAN Bulk
Epson Timing Standardklockoscillatorer SG-8018CG 2.0480M-TJHPAB: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E BULK Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018CG PR Bulk
Epson Timing Standardklockoscillatorer SG-8101CE 24.0000M-TCHPA0: OSC MHZ 1.8V 3.3V +/-20PPM-40 105C O/EDEFAULT 1K TR Ledtid för icke lagerfört 6 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000
Standard Oscillators SG-8101 Reel
Epson Timing Standardklockoscillatorer SG-8101CE 24.0000M-TCHPB0: XTL OSC MHZ 1.8V 3.3V +/-20PPM -40 105C (O/E)FAST 1K TR Ledtid för icke lagerfört 6 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000
Standard Oscillators SG-8101 Reel
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM-40 105C ST DEFAULT BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM-40 105C O/E DEFAULT BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM-40 105C O/E DEFAULT BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM -40 105C ST BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM-40 105C O/E BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM -40 105C ST BULK - CUT TAPE Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Standard Oscillators 20 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) SG-8101 Bulk
Epson Timing Standardklockoscillatorer 1.8V 3.3V +/-20PPM-40 105C O/E 1K TR Ledtid för icke lagerfört 6 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000
Standard Oscillators SG-8101 Reel