Epson Timing Standardklockoscillatorer

Resultat: 27 399
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Epson Timing Standardklockoscillatorer SG-210STF 24.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 2 290På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standardklockoscillatorer 26MHz 50ppm Crystal Oscillator SPXO 5 043På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 26 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 25MHz 50ppm -40C +105C 5 016På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 100MHz 30ppm -40C +85C 1 306På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 400MHz 30ppm -40C +85C 384På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 400 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 7 390På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG5032CAN 24.000000M-TJGA0: SMD XTAL OSC ST 1.6 3.6V +/-50PPM -40 85C 1KTR 1 890På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG5032CAN Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG7050CAN 12.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 477På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 2 756På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 1.125 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 12MHz 50ppm Crystal Oscillator SPXO 23 325På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 32MHz 50ppm Crystal Oscillator SPXO 14 365På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 32 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 48MHz 50ppm Crystal Oscillator SPXO 5 869På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 33.33MHz 1.8-3.3V 50ppm -40-105C 1 053På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 33.33 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 312.5MHz 30ppm -40C +85C 238På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 312.5 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 75MHz 1.8-3.3V 50ppm -40-105C 899På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 75 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 361På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel, Cut Tape
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 596På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 40MHz 50ppm -40C +85C 474På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 238På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050EAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 234På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050VAN Reel, Cut Tape


Epson Timing Standardklockoscillatorer XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 559På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 114.285MHz 30ppm -40C +85C 219På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 1.114285 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 156.25MHz 3.3V 50PPM-40-105C SPXO 55På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EEN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 40MHz 50ppm -40C +85C 501På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 200MHz 30ppm -40C +85C 265På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape, MouseReel