Epson Timing Standardklockoscillatorer

Resultat: 27 395
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Epson Timing Standardklockoscillatorer SG-8018CE 100.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 289På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CE 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 159På lager
500På beställningen
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 24.0000MY0: SMD XTAL OSC MHZ 1.6 3.6V 50PPM -40 105C 1K TR 637På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 3.63 V 1.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 10MHz 50ppm -40C +85C 225På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 12MHz 50ppm -40C +85C 679På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 12.288MHz 50ppm -40C +85C 24På lager
1 250Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 20MHz 50ppm -40C +85C 459På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 24MHz 50ppm -40C +85C 288På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 24.576MHz 50ppm -40C +85C 27På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 25MHz 25ppm -20C +70C 50På lager
1 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 27MHz 50ppm -40C +85C 263På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer 32MHz 50ppm -40C +85C 360På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 33.3300ML0: SMD XTAL OSC MHZ 50PPM -40 85C 1K TR 161På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Standard Oscillators 2.5 mm x 2 mm 33.33 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 40.0000MY: SMD XTAL OSC MHZ 50PPM -40 105C BULK - CUT TAPE 130På lager
Min.: 1
Multipla: 1
Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standardklockoscillatorer 48MHz 50ppm -40C +85C 282På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 48MHz 25ppm -20C +70C 273På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 50MHz 50ppm -40C +85C 380På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 50MHz 25ppm -20C +70C 206På lager
1 250Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 72MHz 50ppm -40C +85C 327På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 72 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG3225CAN 10.0000M-TJGA6: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 2K TR 561På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG3225CAN 10.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 431På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG3225CAN 20.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 446På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG3225CAN 20.0000M-TJGAB: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C BULK 10På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Bulk

Epson Timing Standardklockoscillatorer SG3225VAN 100.000000M-KJGAB: XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 24På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk

Epson Timing Standardklockoscillatorer SG3225VAN 297.000000M-KJGAB: XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 82På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 297 MHz 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk