0 C SAW-oscillatorer

Resultat: 292
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Frekvens Frekvensstabilitet Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Crystek Corporation CRBSVS-01-320.000
Crystek Corporation SAW-oscillatorer 320 MHz 3.3V 5% 50mA Max True SineWave 1På lager
Min.: 1
Multipla: 1

VCO 320 MHz 3.135 V 3.465 V True Sine Wave SMA 0 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBSVS Bulk
Epson Timing SAW-oscillatorer 200MHz 2.5Volts 50ppm 0C +70C 392På lager
Min.: 1
Multipla: 1
: 250

SPSO 200 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer MHZ 2.5V+/-50PPM(0 70C) AGING BULK 147På lager
Min.: 1
Multipla: 1

SPSO 644.53125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing EG-2102CB 156.2500M-LGPAL3
Epson Timing SAW-oscillatorer SAW OS MHZ(O/E)3.3V+/-50(0 70C) AGING 250 T/R 248På lager
Min.: 1
Multipla: 1
: 250

SPSO 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 5 mm 3.2 mm 1.4 mm EG-2102CB Reel, Cut Tape
Epson Timing SAW-oscillatorer MHZ 2.5V+/-100PPM(0 70C) AGING BULK 90På lager
Min.: 1
Multipla: 1

SPSO 62.5 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 100MHz 2.5Volts 50ppm 0C +70C 311På lager
Min.: 1
Multipla: 1
: 250

SPSO 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 125MHz 2.5Volts 100ppm 0C +70C 354På lager
Min.: 1
Multipla: 1
: 250

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 200MHz 2.5Volts 100ppm 0C +70C 1 306På lager
Min.: 1
Multipla: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 200MHz 2.5Volts 100ppm 0C +70C 182På lager
Min.: 1
Multipla: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 100.0MHz 2.5Volt 50ppm -0C +70C 136På lager
Min.: 1
Multipla: 1

SPSO 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 156.25MHz 2.5Volts 100ppm 0C +70C 73På lager
250Förväntad 2026-09-23
Min.: 1
Multipla: 1
: 250

SPSO 156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 125.0MHz 2.5Volt 100ppm 0C +70C 7På lager
Min.: 1
Multipla: 1

SPSO 125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 125.0MHz 2.5Volt 100ppm 0C +70C 2På lager
20Förväntad 2026-09-23
Min.: 1
Multipla: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 200MHz 2.5Volt 100ppm 0C +70C 56På lager
Min.: 1
Multipla: 1

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 250MHz 2.5volt 100ppm 0C +70C 143På lager
Min.: 1
Multipla: 1
: 250

SPSO 250 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel


Epson Timing SAW-oscillatorer SAW OSC 3.3V +/-50PPM 0 70C AGING 250TR 91På lager
250Förväntad 2026-12-28
Min.: 1
Multipla: 1
: 250

SAW Oscillators 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing SAW-oscillatorer MHZ 2.5V+/-100PPM(0 70C) AGING 250TR 158På lager
Min.: 1
Multipla: 1
: 250

SPSO 100 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape
Epson Timing SAW-oscillatorer XG-2102CA 200.0000M-LHPA: SAW OSC 3.3V +/-100PPM 0 70C AGING BULK 37På lager
Min.: 1
Multipla: 1

SPSO 200 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102CA Bulk

Epson Timing SAW-oscillatorer SAW OSC 3.3V +/-50PPM 0 70C AGING 250 TR
250Förväntad 2026-08-25
Min.: 1
Multipla: 1
: 250

SAW Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing XG-2102CA 212.5000M-LGPAL3
Epson Timing SAW-oscillatorer SAW OSC 3.3V +/-50PPM 0 70C AGING 250 T/R
250Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 250

SAW Oscillators 212.5 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing SAW-oscillatorer 100MHz 2.5Volt 100ppm 0C +70C
56På beställningen
Min.: 1
Multipla: 1

SPSO 100 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer 250MHz 2.5volt 50ppm 0C +70C
28Förväntad 2026-08-31
Min.: 1
Multipla: 1

SPSO 250 MHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer MHZ 2.5V+/-50PPM(0 70C) W/O AGING BULK
28Förväntad 2026-09-07
Min.: 1
Multipla: 1

SPSO 200 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW-oscillatorer MHZ 2.5V+/-50PPM(0 70C) AGING BULK
12Förväntad 2026-08-26
Min.: 1
Multipla: 1

SPSO 312.5 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Microchip Technology SAW-oscillatorer In:167.33 Out:669.32 3.3Volt 10 to 70C Ej på lager
Min.: 400
Multipla: 200
: 200

VCSO 669.326582 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 7.5 mm 5.1 mm 2.39 mm FX702 Reel