SiTime MEMS-oscillatorer

Resultat: 7 601
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Märkström Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 680På lager
Min.: 1
Multipla: 1
Papprulle: 250

100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 280På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 780På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 150På lager
Min.: 1
Multipla: 1
Papprulle: 250

20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, OE, T&R 723På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 640På lager
Min.: 1
Multipla: 1
Papprulle: 250

64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 1k pcs T&R 8 mm 1 310På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 2016, 50ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 379På lager
Min.: 1
Multipla: 1
Papprulle: 250

2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -40 to 85C, 7050, 25ppm, 3.3V, 91.5MHz, OE, 250 pcs T&R 12/16 mm 238På lager
Min.: 1
Multipla: 1
Papprulle: 250

91.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -20 to 70C, 2520, 25ppm, 1.8V, 125MHz, OE, 1k pcs T&R 8 mm 868På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2.5 mm x 2 mm 125 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 5.6 mA - 20 C + 70 C SiT8009B

SiTime MEMS-oscillatorer -40 to 125C, 2520, 20ppm, Default Dr Str, 2.25V-3.63V, 100MHz, OE, 250 pcs T&R 8 mm 200På lager
Min.: 1
Multipla: 1
Papprulle: 250

SIT8918B

SiTime MEMS-oscillatorer -40 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 85På lager
250Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 250

SIT8918B
SiTime MEMS-oscillatorer -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm 60På lager
Min.: 1
Multipla: 1
Papprulle: 250

2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL 3.6 mA - 40 C + 125 C SiT8918B
SiTime MEMS-oscillatorer -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 121På lager
Min.: 1
Multipla: 1
Papprulle: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 105 C SiT8918B
SiTime MEMS-oscillatorer -40 to 85C, 2016, 25ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 203På lager
250Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 250

33.333333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer 100MHz LVDS 3.3V -40C +85C 35På lager
500Förväntad 2026-05-19
Min.: 1
Multipla: 1
Papprulle: 250

5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS-oscillatorer 125MHz LVDS 25PPM 3.3V -40C +85C 157På lager
Min.: 1
Multipla: 1
Papprulle: 250

5 mm x 3.2 mm 125 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS-oscillatorer 644.53125MHz 3.3V 25ppm -20C +70C 1På lager
Min.: 1
Multipla: 1
Papprulle: 250

3.2 mm x 2.5 mm 644.53125 MHz 25 PPM 2 pF 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9367
SiTime MEMS-oscillatorer 33.333MHz +/-50ppm 1.8V -20C to 70C 815På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A

SiTime MEMS-oscillatorer 33.33333MHz 3.3V -20 to 70C 50ppm 70På lager
Min.: 1
Multipla: 1
Papprulle: 250

2.5 mm x 2 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B

SiTime MEMS-oscillatorer -20 to 70C, 3225, 20ppm, 1.8V, 33.33333MHz, OE, 250 pcs T&R 8 mm 65På lager
Min.: 1
Multipla: 1
Papprulle: 250

3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B

SiTime MEMS-oscillatorer 25MHz 3.3V 25ppm -40C +85C 752På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 48MHz, OE, 250 pcs T&R 8 mm 501På lager
Min.: 1
Multipla: 1
Papprulle: 250

2.5 mm x 2 mm 48 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS-oscillatorer -40 to 85C, 2520, 50ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 589På lager
Min.: 1
Multipla: 1
Papprulle: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS-oscillatorer -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 899På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B