SiTime MEMS-oscillatorer

Resultat: 7 673
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Märkström Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie
SiTime MEMS-oscillatorer 32.768KHz 400mV1.10V -40C +85C 100ppm 4 677På lager
Min.: 1
Multipla: 1
: 1 000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532

SiTime MEMS-oscillatorer -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 2 796På lager
Min.: 1
Multipla: 1
: 3 000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS-oscillatorer -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 1 857På lager
Min.: 1
Multipla: 1
: 250

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS-oscillatorer -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 102På lager
Min.: 1
Multipla: 1
: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS-oscillatorer -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 8 mm 765På lager
Min.: 1
Multipla: 1
: 1 000

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120

SiTime MEMS-oscillatorer -40 to 85C, 2520, 25ppm, 3.3V, 33.33333MHz, OE, 3k pcs T&R 8 mm 2 854På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS-oscillatorer 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152På lager
Min.: 1
Multipla: 1
: 250

SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024B

SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 12/16 mm 659På lager
Min.: 1
Multipla: 1
: 1 000
SIT9121
SiTime MEMS-oscillatorer 100MHz 3.3V 25ppm -20C +70C 348På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365

SiTime MEMS-oscillatorer -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 593På lager
Min.: 1
Multipla: 1
: 1 000

20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C
SiTime MEMS-oscillatorer 238På lager
Min.: 1
Multipla: 1
: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B

SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 3k pcs T&R 8 mm 1 384På lager
Min.: 1
Multipla: 1
: 3 000

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS-oscillatorer 644.53125MHz 3.3V 25ppm -20C +70C 250På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 644.53125 MHz 25 PPM 2 pF 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9367
SiTime MEMS-oscillatorer 845På lager
Min.: 1
Multipla: 1
: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS-oscillatorer -55 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 242På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 12 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C SIT8924B

SiTime MEMS-oscillatorer 300MHZ +/-50ppm 3.3V+/-10% -20C+70C 278På lager
Min.: 1
Multipla: 1
: 250

5 mm x 3.2 mm 300 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9122
SiTime MEMS-oscillatorer 156.25MHz 2.5V 25ppm -20C +70C 386På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS-oscillatorer -40 to 85C, 3225, 20ppm, 3.3V, 50MHz, OE, LVDS, 1k pcs T&R 8 mm 640På lager
Min.: 1
Multipla: 1
: 1 000

3.2 mm x 2.5 mm 50 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS-oscillatorer 741På lager
Min.: 1
Multipla: 1
: 1 000

2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS-oscillatorer 32.768kHz 75ppm -10C +70C 8 443På lager
Min.: 1
Multipla: 1
: 3 000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS-oscillatorer 32.768kHz 75ppm -10C +70C 2 387På lager
Min.: 1
Multipla: 1
: 1 000

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS-oscillatorer 125MHz 3.3V 25ppm -20C +70C 444På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS-oscillatorer 1 803På lager
Min.: 1
Multipla: 1
: 1 000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS-oscillatorer 156.25MHz 3.3V 25ppm -20C +70C 379På lager
Min.: 1
Multipla: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS-oscillatorer 32.768kHz 100ppm -40C +85C 16 458På lager
Min.: 1
Multipla: 1
: 3 000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C