MouseReel Oscillatorer

Resultat: 36 663
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
IQD Standardklockoscillatorer 40.0MHz 7.0 x 5.0 x 1.4mm 2 085På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 20.0MHz 7.0 x 5.0 x 1.4mm 1 333På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 16.0MHz 7.0 x 5.0 x 1.4mm 2 485På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1 687På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 10kHz to 1MHz Res Set Osc in SOT-23 2 143På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz 2 577På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz 710På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 30 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 2 336På lager
Min.: 1
Multipla: 1
: 2 500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 4.0MHz 7.0 x 5.0 x 1.4mm 1 383På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 1 585På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 1 311På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer 312.5-MHz +/-50 ppm LVDS ultra-low jit A A 595-MK61A2312M50SIAR 263På lager
Min.: 1
Multipla: 1
: 250

Standard Oscillators QFM-6 312.5 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz 610På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel


Diodes Incorporated Standardklockoscillatorer Clock SAW Oscillator 1 450På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 32.0MHz 7.0 x 5.0 x 1.4mm 2 009På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 32.0MHz 7.0 x 5.0 x 1.4mm 1 901På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 48.0MHz 7.0 x 5.0 x 1.4mm 11 915På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel


Crystek Corporation Standardklockoscillatorer 98.304MHz 5x7 1 003På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 98.304 MHz 50 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 2 498På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer 50-MHz LVPECL +/-25 ppm ultra-low jitt A A 595-MK61E0050M00SIAR 247På lager
Min.: 1
Multipla: 1
: 250

Standard Oscillators QFM-6 50 MHz 25 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 8.0MHz 50ppm 7.0 x 5.0mm 1 987På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 12.0MHz 25ppm 2.0 x 1.6mm 1 839På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 12.0MHz 50ppm 2.0 x 1.6mm 4 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer CMOS Low Jitter Crystal Clock Oscillator (XO) 2 258På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 12.29 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 24.0MHz 7.0 x 5.0 x 1.4mm 1 307På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel