MouseReel Oscillatorer

Resultat: 36 665
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON Standardklockoscillatorer 200 MHz LVDS 2.5 x 2.0 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator 1 371På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 200 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 16.0 MHZ 3.3V 50PPM -40+85C 8 897På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.1 mm (0.083 in) 0.9 mm (0.035 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 8 MHZ 50PPM 10 404På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 80MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 6 608På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 80 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 125MHz 3.3V LVDS 25ppm -40C +85C 15 522På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 24.0 MHZ 3.3V 50PPM -40+85C 21 131På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 100.0 MHZ 5 510På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 100 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 24MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 14 159På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40C - 85C LVDS 2.375V - 3.63V 924På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 332På lager
Min.: 1
Multipla: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 24.000 MHZ 6 906På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ 3.3V 50PPM -40+85C 38 624På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 6-SMD 50MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 6 024På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 25.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 15 355På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 48MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 9 736På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 100MHz 50ppm -20C - 70C CMOS 3.3V 8 903På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel

onsemi VCO-ocillatorer BBG ECL Low PWR VCO 7 570På lager
Min.: 1
Multipla: 1
: 2 500

VCO TSSOP-8 5 V 5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz 174På lager
Min.: 1
Multipla: 1
: 250
Standard Oscillators 7 mm x 5 mm 30.72 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Micro Crystal Standardklockoscillatorer 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 2 240På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer MEMS OSC XO 2.25V-3.6V 14VFQFN 1 244På lager
Min.: 1
Multipla: 1
: 3 000

MEMS Oscillators VFQFN-14 156.25 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Diodes Incorporated SAW-oscillatorer Clock SAW Oscillator 996På lager
Min.: 1
Multipla: 1
: 1 000

SAW Oscillators 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
Micro Crystal Standardklockoscillatorer 32.768 kHz +/-20 PPM -40/+125C 1 116På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standardklockoscillatorer Single General Purpose Oscillator 920På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 40.0MHz 7.0 x 5.0 x 1.4mm 2 085På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 20.0MHz 7.0 x 5.0 x 1.4mm 1 333På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel