MouseReel Oscillatorer

Resultat: 49 473
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Diodes Incorporated Standardklockoscillatorer 32.768 KHz, 1.8V 25 ppm, LVCMOS 2 943På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer 1.8V 32.7680 KHZ CXO CMOS 2 091På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2016 4-SMD 32MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 949På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 0806 (2016 metric) 32 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 24.0 MHZ 5 981På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 1612 4-SMD 12MHz 30ppm -20C - 70C CMOS 3.3V 8 518På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 48MHz 50ppm -40C - 85C CMOS 3.3V 1 003På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 48 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 8.0 MHZ 15PF 3.3V LVCMOS 4 527På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 125MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 4 417På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 125 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 554På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 2 060På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 80 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 874På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 32 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 4MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 1 316På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 48MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 1 932På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 48 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ CMOS 2 214På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 50 MHz 2.25 V 3.6 V CMOS 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVPECL 2.25V - 3.6V 1 287På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 40 C + 85 C 3.2 mm (0.126 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 120MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 964På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 120 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 4MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 946På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 4 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ 4 338På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 12.0000MHZ HCMOS 4 016På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40C - 85C HCSL 3.3V 977På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC Continuous Volt 32.768 kHz Automotive 5 015På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XUO5 5032 HCMOS XO LOW JITTER 861På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 32.7680kHz 3.3V 100ppm -40C +125C 2 997På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 60.0000MHZ Clock OSC IL CMOS 4 124På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 1 994På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel