Bulk Oscillatorer

Resultat: 11 406
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ECS VCXO-oscillatorer 1030.000MHz 3.3V 25ppm-40C +85C 9På lager
Min.: 1
Multipla: 1

VCXO SMD-6 1.03 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
SiTime Standardklockoscillatorer 2016, 25ppm, 1.8V, 100MHz, -40 to 105C, Bulk 5På lager
Min.: 1
Multipla: 1

Standard Oscillators 2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Standardklockoscillatorer 48MHz, 3.3V, 50ppm, -40 to 125C, Bulk 10På lager
Min.: 1
Multipla: 1

Standard Oscillators 2820 (7050 metric 48 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Bulk
Pletronics Inc. Standardklockoscillatorer 100MHz 50ppm 3.3Volt -10 to 70C 172På lager
Min.: 1
Multipla: 1

Standard Oscillators 2820 (7050 metric) 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) Bulk
ECS Standardklockoscillatorer 1.0GHz +2.5V LVPECL Oscillator 7.0X5.0 mm 50 ppm -40-+85C 22På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS VCXO-oscillatorer 1152.000MHz 3.3V 25ppm-40C +85C 20På lager
Min.: 1
Multipla: 1

VCXO SMD-6 1.152 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
ECS VCXO-oscillatorer 148.500MHz 3.3V 25ppm-40C +85C 8På lager
Min.: 1
Multipla: 1

VCXO 7 mm x 5 mm 148.5 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
Epson Timing Standardklockoscillatorer SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 549På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Epson Timing Standardklockoscillatorer XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 192På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 20 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Bulk

SiTime MEMS-oscillatorer Differential MEMS Oscillator, -40 C to 105 C, 3.2 x 2.5mm, 10 ppm, 3.3V, 100.000000 MHz, n/a, Output Enable, Bulk 3På lager
Min.: 1
Multipla: 1
MEMS Oscillators PQFD-6 100 MHz 10 PPM 2 pF 2.97 V 3.63 V LVDS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Bulk
ECS Standardklockoscillatorer 75MHz 3.3V LVDS 50ppm -40C +85C 254På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 75 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
Epson Timing SAW-oscillatorer MHZ 2.5V+/-100PPM(0 70C) AGING BULK 90På lager
Min.: 1
Multipla: 1

SPSO 62.5 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer 125MHz 2.5Volt 100ppm -5C +85C 100På lager
Min.: 1
Multipla: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 5 C + 85 C 7 mm 5 mm 1.2 mm Bulk
SiTime TCXO-oscillatorer 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk 2På lager
Min.: 1
Multipla: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm Bulk
SiTime Standardklockoscillatorer 3225, 25ppm, 3.3V, 20MHz, Bulk 38På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Bulk
ECS Standardklockoscillatorer OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790På lager
Min.: 1
Multipla: 1
Nej
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standardklockoscillatorer OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 574På lager
Min.: 1
Multipla: 1
Nej
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ABRACON Standardklockoscillatorer RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4På lager
2Förväntad 2027-01-12
Min.: 1
Multipla: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
ECS Standardklockoscillatorer OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 541På lager
Min.: 1
Multipla: 1
Nej
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
SiTime SiT9551AI-02B1A3310-312.500000
SiTime TCXO-oscillatorer 312.50 MHz Endura Ruggedized Ultra-low Jitter Differential XO 1På lager
Min.: 1
Multipla: 1

TCXO PQFD-6 312.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm Bulk
ABRACON OCXO-oscillatorer GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V 6På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 10 C + 70 C 51 mm 51 mm 13 mm Bulk
ABRACON TCXO-oscillatorer 2016 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 785På lager
Min.: 1
Multipla: 1

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Bulk
ABRACON TCXO-oscillatorer 2520 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 997På lager
Min.: 1
Multipla: 1

TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO-oscillatorer 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 965På lager
Min.: 1
Multipla: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO-oscillatorer 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888På lager
Min.: 1
Multipla: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk