HCMOS Oscillatorer

Resultat: 21 606
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Crystek Corporation Standardklockoscillatorer 10MHz 600På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 80 MHz 3.3Volt 50ppm 0C +70C 24På lager
Min.: 1
Multipla: 1

Standard Oscillators 7.5 mm x 5 mm 80 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
Crystek Corporation Standardklockoscillatorer 80MHz LOW PHASE 9x14mm SMD 3.3V 66På lager
Min.: 1
Multipla: 1
: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Reel, Cut Tape
Crystek Corporation Standardklockoscillatorer 12MHz 25ppm 3.3V 1På lager
Min.: 1
Multipla: 1

Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) Bulk
Crystek Corporation Standardklockoscillatorer 39På lager
Min.: 1
Multipla: 1

Standard Oscillators 7.5 mm x 5.08 mm 25 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in)
Crystek Corporation Standardklockoscillatorer 24.576MHz 412På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 518På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 6.0MHz 7.0 x 5.0 x 1.4mm 649På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 10MHz 100ppm -20C - 70C CMOS 3.3V 995På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Oscillator, Ceramic, HCMOS/TTL, 100.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 730På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 3.6864MHz 20ppm -20C - 70C CMOS 3.3V 1 207På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 33.333MHz 20ppm -20C - 70C CMOS 3.3V 1 094På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20C - 70C CMOS 3.3V 1 461På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 832På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5 785På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5 935På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 464På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 16.000 MHz 3.3V SMD OSC +/-50 ppm -40 - +85C 3.2 x 2.5 mm RoHS 5 169På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz 3.3V SMD OSC +/-50 ppm -40 - +85C 3.2 x 2.5 mm RoHS 5 708På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 688På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 583På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 594På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 869På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 060På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V 50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 4 420På lager
Min.: 1
Multipla: 1
: 3 000

3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel