Through Hole Oscillatorer

Resultat: 126
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
KYOCERA AVX OCXO-oscillatorer OCXO 7På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm Bulk
KYOCERA AVX OCXO-oscillatorer 14 Pin Dip Standard Oven Controlled Crystal Oscillator 10På lager
Min.: 1
Multipla: 1

OCXO DIP-14 10 MHz 100 PPB 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm Bulk
ABRACON OCXO-oscillatorer OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C 50 C CMOS 5V 40På lager
Min.: 1
Multipla: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO-oscillatorer OCXO 21x21 5 Pin 100MHz 10ppb -20 C 70 C CMOS 3.3V 18På lager
Min.: 1
Multipla: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm Tray

Analog Devices / Maxim Integrated TCXO-oscillatorer 32.768kHz Temperature-Compensated Crysta 99På lager
Min.: 1
Multipla: 1

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS 0 C + 70 C Tube
ABRACON OCXO-oscillatorer OCXO 25x25 5 Pin 10MHz 5ppb 0 C 50 C CMOS 5V -155dBc/Hz at 10kHz
30På beställningen
Min.: 1
Multipla: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO-oscillatorer OCXO 36x27 5 Pin 10MHz 2ppb 0 C 50 C Sine Wave 5V -150dBc/Hz at 10kHz 10På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 103På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
ABRACON OCXO-oscillatorer OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C 50 C CMOS 5V -150dBc/Hz at 10kHz 49På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
148På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
ABRACON OCXO-oscillatorer OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C 70 C Sine Wave 3.3V 11På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm Tray
CTS Electronic Components OCXO-oscillatorer 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 73På lager
Min.: 1
Multipla: 1

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm Bulk


ECS Programmerbara oscillatorer 8På lager
Min.: 1
Multipla: 1
Nej
Programmable Oscillators 13.2 mm x 13.2 mm 112 MHz 50 PPM 4.5 V CMOS Radial - 10 C + 85 C 13.2 mm 13.2 mm
ABRACON OCXO-oscillatorer GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 2På lager
Min.: 1
Multipla: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
KYOCERA AVX OCXO-oscillatorer OCXO 25På lager
Min.: 1
Multipla: 1

OCXO DIP-5 100 MHz 20 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 28.7 mm 26.2 mm 12.7 mm Bulk
KYOCERA AVX OCXO-oscillatorer OCXO 20På lager
Min.: 1
Multipla: 1

OCXO 100 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm Bulk
KYOCERA AVX OCXO-oscillatorer 100MHz, 14 Pin Dip Standard OCXO Crystal Oscillator 24På lager
Min.: 1
Multipla: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm Bulk
KYOCERA AVX OCXO-oscillatorer OCXO 29På lager
Min.: 1
Multipla: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 40 C + 85 C 16.8 mm 9.7 mm 11.4 mm Bulk
ABRACON OCXO-oscillatorer NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
4På lager
Min.: 1
Multipla: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm Bulk
ABRACON OCXO-oscillatorer GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1På lager
Min.: 1
Multipla: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO-oscillatorer NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
1På lager
Min.: 1
Multipla: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm Bulk
ABRACON OCXO-oscillatorer OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C 50 C CMOS 3.3V 33På lager
Min.: 1
Multipla: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO-oscillatorer OCXO 21x21 5 Pin 10MHz 10ppb -20 C 70 C CMOS 3.3V 15På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO-oscillatorer 10.0 MHZ 3.3V 16På lager
Min.: 1
Multipla: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO-oscillatorer OCXO 25x25 5 Pin 100MHz 10ppb -20 C 70 C CMOS 5V 16På lager
Min.: 1
Multipla: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray