SiTime Oscillatorer

Resultat: 21 008
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
SiTime MEMS-oscillatorer -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 780På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 644.53125MHz 3.3V 25ppm -20C +70C 1På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 3.2 mm x 2.5 mm 644.53125 MHz 25 PPM 2 pF 2.97 V 3.63 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime OCXO-oscillatorer 38.88 MHz, 3.3V, 0.005 ppm, 9070, OCXO 3På lager
Min.: 1
Multipla: 1
Papprulle: 25

OCXO 9 mm x 7 mm 38.88 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
SiTime Standardklockoscillatorer 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 66.666666 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 12.288MHz 3.3V 25ppm -40C +85C 135På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime SiT8924AA-12-33E-100.000000E
SiTime Standardklockoscillatorer -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm 900På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape
SiTime Standardklockoscillatorer 125MHz 2.5V 25ppm -40 to 105C 25pc T&R 24mm 15På lager
Min.: 1
Multipla: 1
Papprulle: 25

Standard Oscillators 125 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
SiTime SIT9121AC-2C1-33E100.000000X
SiTime MEMS-oscillatorer -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, OE, LVDS, 250 pcs T&R 12/16 mm 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators Reel, Cut Tape
SiTime SIT9121AI-2BF-33E128.000000x
SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 128MHz, OE, LVDS, 250 pcs T&R 12/16 mm 250På lager
Min.: 250
Multipla: 250
Papprulle: 250

MEMS Oscillators Reel
SiTime SiT9003AI-33-33DB-32.00000X
SiTime SSXO-oscillatorer -40 to 85C, 5032, 50ppm, 3.3V, 32MHz, SD, 0.25%, 250 pcs T&R 12/16 mm 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

SSXO Reel, Cut Tape
SiTime TCXO-oscillatorer 25MHz 3.3V 0.1ppm -40 to 85C
750Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 25 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm Reel, Cut Tape, MouseReel

SiTime Standardklockoscillatorer
2 000Förväntad 2026-03-06
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 1.5 mm x 0.8 mm 32.768 MHz 50 PPM 1.62 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm (0.061 in) 0.84 mm (0.033 in) 0.54 mm (0.021 in) Reel, Cut Tape, MouseReel
SiTime TCXO-oscillatorer 125MHz 3.3V 5ppm -40C +85C
250Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 250

VCTCXO 125 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO-oscillatorer 156.25MHz 3.3V 5ppm -40C +85C
250Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 156.25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO-oscillatorer 250MHz 3.3V 5ppm -40C +85C
250Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 250 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime TCXO-oscillatorer 25MHz 3.3V -40C +85C 5ppm
732På beställningen
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime Standardklockoscillatorer 20MHz 3.3V -40C +125C
1 000Förväntad 2026-05-01
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standardklockoscillatorer 50MHz 3.3V -40C +125C
999Förväntad 2026-05-08
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standardklockoscillatorer -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
496Förväntad 2026-05-08
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 32.768kHz 100ppm -40C +85C
3 000Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 3 000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel

SiTime MEMS-oscillatorer 40MHz -55C +125C 3.3V 25ppm AEC-Q200
250Förväntad 2026-04-08
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R
997Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 3k pcs T&R 8 mm
2 938Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 3 000

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime OCXO-oscillatorer 1 to 60 MHz, Stratum 3E OCXO
25Förväntad 2026-10-08
Min.: 1
Multipla: 1
Papprulle: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
SiTime SIT5001AI-2E-18E0-80.000000Y
SiTime TCXO-oscillatorer 80MHz 5ppm -40C +85C
740Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO Reel, Cut Tape, MouseReel