KYOCERA AVX Oscillatorer

Resultat: 997
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
KYOCERA AVX Standardklockoscillatorer 12.288 MHZ 1 543På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 357På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 6.384 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 524På lager
2 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 435På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 271På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 772På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 940På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 363På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 535På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 2.5 mm x 2 mm 11.2896 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 599På lager
2 000Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 47På lager
4 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 232På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 617På lager
2 000Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2.5 mm x 2 mm 32.768 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 242På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 346På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 886På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 672På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 230På lager
2 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 459På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 25 MHz 50 PPM 15 pF 839På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 922På lager
2 000Förväntad 2026-06-18
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 745På lager
2 000Förväntad 2026-06-18
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 8.0 MHZ 134På lager
2 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 2 mm x 1.6 mm Reel, Cut Tape