IQD Frequency Products Oscillatorer

Resultat: 1 000
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
IQD Standardklockoscillatorer 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 832På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 808På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 1 571På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD TCXO-oscillatorer CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 381På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
IQD OCXO-oscillatorer 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD OCXO-oscillatorer 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 27På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 25MHz 2x1.6mm 50ppm CMOS 495På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 25MHz 2.5x2mm 50ppm CMOS 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 12MHz 2.5x2mm 50ppm CMOS 497På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1210 (3225 metric) 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 16MHz 3.2x2.5mm 50ppm CMOS 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1210 (3225 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 24MHz 3.2x2.5mm 50ppm CMOS 487På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 25MHz 3.2x2.5mm 50ppm CMOS 390På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 50MHz 3.2x2.5mm 50ppm CMOS 499På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 8MHz 2.5x2mm 50ppm CMOS 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 16MHz 2.5x2mm 50ppm CMOS 490På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1008 (2520 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 50MHz 2.5x2mm 50ppm CMOS 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 1008 (2520 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 24MHz 2x1.6mm 50ppm CMOS 494På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 50MHz 2x1.6mm 50ppm CMOS 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 0806 (2016 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD TCXO-oscillatorer 3.3Vo HCMOS +/-50ppb -40C +/-105C 585På lager
Min.: 1
Multipla: 1
Papprulle: 600

TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 100.0MHz 7.0 x 5.0 x 1.4mm 1 111På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 80.0MHz 7.0 x 5.0 x 1.4mm 1 977På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 80.0MHz 7.0 x 5.0 x 1.4mm 986På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.4 mm (0.291 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 10.0MHz 7.0 x 5.0 x 1.4mm 1 360På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 16.0MHz 7.0 x 5.0 x 1.4mm 1 776På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 12.0MHz 7.0 x 5.0 x 1.4mm 1 402På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel