Epson Oscillatorer

Resultat: 29 031
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Epson Timing Standardklockoscillatorer SG-8018CG 125.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR
500Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CB 16.0000M-TJHSA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 250TR
247Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 16 MHz 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CG 125.0000M-TJHSA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 250TR 353På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CG 2.0480M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR
895Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape, MouseReel
Epson Timing TG-5006CG-16H 16.3680M6
Epson Timing TCXO-oscillatorer TG-5006CG-16H 16.3680M6: TCXO 2.8V +/-0.5PPM-30 85C 2K TR
2 000Förväntad 2026-07-20
Min.: 1
Multipla: 1
Papprulle: 2 000

VCTCXO 16.368 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG2016CAN 25.0000M-TJHA0: SMD XTAL OSC 1.6 3.6V +/-50PPM -40 105C 1K TR
300Förväntad 2026-07-22
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape
Epson Timing TCXO-oscillatorer TG2016SMN 26.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR
2 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 26 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing TCXO-oscillatorer TG2016SMN 48.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR
1 897Förväntad 2026-06-10
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 48 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape, MouseReel
Epson Timing VCXO-oscillatorer VG5032EFN 100.0000M-CJGHBAB: VCXO MHZ 3.3V +/-50PPM -40 85C +/-50APRBULK
8Förväntad 2026-03-02
Min.: 1
Multipla: 1
VCXO 2012 (5032 metric) 100 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.3 mm Bulk
Epson Timing Standardklockoscillatorer 20MHz 50ppm -40C +85C
500Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer TG2016SMN 16.3680M-MCGNNMB: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E BULK
50Förväntad 2026-03-03
Min.: 1
Multipla: 1

TCXO 16.368 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Bulk
Epson Timing Standardklockoscillatorer 24MHz 50ppm -40C +85C
480Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG7050CAN 24.576000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR
1 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24.576 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CA 20.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR
250Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG5032VAN 100.000000M-KEGA0: XTAL OSC 2.5 3.3V +/-30PPM -40 85C 1K TR
329Förväntad 2026-06-02
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 24.5760ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
48Förväntad 2026-06-22
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Epson Timing Standardklockoscillatorer SG-210STF 33.3333ML3: SMD XTAL OSC MHZ 50PPM -40 85C 250TR
500Förväntad 2026-06-09
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 50.0000MS0: SMD XTAL OSC MHZ +/-25PPM -20 70C 1K T/R
1 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators - 20 C + 70 C Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-210STF 8.0000ML0: SMD XTAL OSC MHZ 50PPM -40 85C 1K TR
918Förväntad 2026-06-01
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG3225CAN 8.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR
454Förväntad 2026-06-15
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG5032CCN 8.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR
1 715Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG-8018CA 1.6000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR
990Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 1 000
Standard Oscillators Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 16.384MHz 1.8-3.3V 50ppm -40-105C Ledtid 16 Veckor
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer 32.768 KHz, 30pF
58Förväntad 2026-06-24
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 32.768 kHz 30 pF 1.5 V 5.5 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Epson Timing SG7050CAN 48.000000M-TDBAB
Epson Timing Standardklockoscillatorer SG7050CAN 48.000000M-TDBAB: XTAL OSC ST 1.6V 3.3V 25PPM -20 70C BULK
10Förväntad 2026-03-16
Min.: 1
Multipla: 1
Bulk