Epson Oscillatorer

Resultat: 29 036
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Epson Timing SAW-oscillatorer 200MHz 2.5Volts 100ppm 0C +70C 123På lager
250Förväntad 2026-05-26
Min.: 1
Multipla: 1
Papprulle: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer 100MHz 2.5Volt 100ppm 0C +70C 8På lager
Min.: 1
Multipla: 1

SPSO 100 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer 125.0MHz 2.5Volt 100ppm 0C +70C 7På lager
Min.: 1
Multipla: 1

SPSO 125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer 125.0MHz 2.5Volt 100ppm 0C +70C 1På lager
50Förväntad 2026-03-25
Min.: 1
Multipla: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer 250MHz 2.5volt 100ppm 0C +70C 3På lager
Min.: 1
Multipla: 1
Papprulle: 250

SPSO 250 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
Epson Timing SAW-oscillatorer MHZ 2.5V+/-50PPM(0 70C) W/O AGING BULK 10På lager
Min.: 1
Multipla: 1

SPSO 200 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk


Epson Timing SAW-oscillatorer XG-2102CA 125.0000M-PHPA: SAW OSC 3.3V 100PPM 0 70C AGING BULK 38På lager
Min.: 1
Multipla: 1

Bulk
Epson Timing SG7050CCN 48.000000M-HJGBB
Epson Timing Standardklockoscillatorer XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 45/55% DUTY BULK 96På lager
Min.: 1
Multipla: 1
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
Epson Timing SG-8018CE 3.4280M-TJHPAX
Epson Timing Standardklockoscillatorer SG-8018CE 3.4280M-TJHPAX: MHZ OSC 1.8V 3.3V 50PPM -40 105C O/E ANY TR 94På lager
Min.: 1
Multipla: 1

Bulk
Epson Timing SG-8002CE 25.0000M-PHCB
Epson Timing Standardklockoscillatorer XTAL OSC MHZ(O/E)5.0V +/-100PPM BULK - CUT TAPE 48På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 15 pF 4.5 V 5.5 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Bulk
Epson Timing Standardklockoscillatorer SG-8002CA 16.0000M-SHML3: SMD OSC MHZ(ST)5V+/-100PPM -40 85C 250TR 177På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer XTAL OSC MHZ(O/E) 5.0V +/-100PPM -40 85C BULK - CUT TAPE 26På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Bulk
Epson Timing TG2520SMN 16.3680M-MCGNNMB
Epson Timing TCXO-oscillatorer TG2520SMN 16.3680M-MCGNNMB: TCXO 2.66V 3.465V +/-0.5PPM -40 85C NON O/EBULK 36På lager
50Förväntad 2026-06-24
Min.: 1
Multipla: 1
TCXO Clipped Sine Wave Bulk
Epson Timing SG-210STF 12.2880ML5
Epson Timing Standardklockoscillatorer SG-210STF 12.2880ML5: SMD XTAL OSC MHZ +/-50PPM -40 85C 3K TR 279På lager
3 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape
Epson Timing SG7050CCN 12.000000M-HJGA3
Epson Timing Standardklockoscillatorer SG7050CCN 12.000000M-HJGA3: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 250TR 339På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing SG3225VEN 125.000000M-DJHA3
Epson Timing Standardklockoscillatorer 125MHz 2.5V 50PPM-40-105C SPXO 10På lager
500Förväntad 2026-06-01
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 114.285MHz 30ppm -40C +85C 134På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 114.285 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer XTAL OSC 2.5 3.3V +/-50PPM -40 85C 250 T/R 103På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape

Epson Timing Standardklockoscillatorer 100MHz 3.3V 100PPM -40-85SPXO 13På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 100 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape

Epson Timing Standardklockoscillatorer 156.25MHz 2.5V 50PPM-40-85C SPXO 35På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing SAW-oscillatorer 125.0MHz 2.5Volt 100ppm 0C +70C 35På lager
Min.: 1
Multipla: 1
Papprulle: 250

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer TG2016SMN 26.0000M-ACGNDM3: VC-TCXO MHZ 3V 0.5PPM -40 85C NON O/E Vc=1.5V 250TR 82På lager
Min.: 1
Multipla: 1
Papprulle: 250

VCTCXO 26 MHz 10 pF 3 V 3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing TCXO-oscillatorer TG2016SMN 32.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
7 980Förväntad 2026-06-29
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 32 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing TCXO-oscillatorer TG2520SMN 40.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
4 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 40 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape

Epson Timing TCXO-oscillatorer TG-3541CE 32.7680KXA0: TCXO KHZ 3.4PPM -40 85C 1K TR
1 944Förväntad 2026-06-03
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO Reel, Cut Tape, MouseReel