Crystek Oscillatorer

Resultat: 1 088
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Crystek Corporation VCO-ocillatorer Crystek High Performance VCOs 5På lager
Min.: 1
Multipla: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 860-960MHz -40C to 85C 39På lager
Min.: 1
Multipla: 1

VCO 860 MHz to 960 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 1560-1615MHz -40C to 85C 2På lager
Min.: 1
Multipla: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 1800-1800MHz -40C to 85C 2På lager
Min.: 1
Multipla: 1

VCO 1.8 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2400-2400MHz -40C to 85C 28På lager
Min.: 1
Multipla: 1

VCO 2.4 GHz 12 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 3205-3317MHz -40C to 85C 3På lager
Min.: 1
Multipla: 1

VCO 3.205 GHz to 3.317 GHz 15 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2400-2400MHz -40C to 85C 13På lager
Min.: 1
Multipla: 1

VCO 2.4 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCXO-oscillatorer Crystals and Oscillators 8På lager
450Förväntad 2026-03-30
Min.: 1
Multipla: 1

VCXO 122.88 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 14 mm 9 mm 5.3 mm
Crystek Corporation VCXO-oscillatorer 80MHz LOW PHASE 62På lager
100Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm
Crystek Corporation VCXO-oscillatorer 50MHz 5Volt -40C +70C Sine 41På lager
Min.: 1
Multipla: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Bulk
Crystek Corporation TCXO-oscillatorer 8På lager
Min.: 1
Multipla: 1

TCXO 40 MHz 2.5 PPM 10 pF 3 V 3 V Clipped Sine Wave SMA - 40 C + 85 C 15.54 mm 11.05 mm


Crystek Corporation Specialoscillatorer 5På lager
Min.: 1
Multipla: 1

Standard Oscillators 100 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm
Crystek Corporation SAW-oscillatorer 250.00MHz 5Volt -40C +85C 1På lager
Min.: 1
Multipla: 1

VCSO 250 MHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.334 mm Bulk
Crystek Corporation VCO-ocillatorer 1515-1600MHz -30C to 70C 2På lager
Min.: 1
Multipla: 1

VCO 1.515 GHz to 1.6 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2770-2920MHz -40C to 85C 10På lager
Min.: 1
Multipla: 1

VCO 2.77 GHz to 2.92 GHz 10 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 3830-3830MHz -40C to 85C 1På lager
Min.: 1
Multipla: 1

VCO 3.83 GHz 10 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk


Crystek Corporation SAW-oscillatorer High Frequency SAW VCSO LVPECL 17På lager
Min.: 1
Multipla: 1
VCSO


Crystek Corporation SAW-oscillatorer 500MHZ 5 X 7MM SINEWAVE OUTPUT 12På lager
20Förväntad 2026-04-27
Min.: 1
Multipla: 1

VCSO Bulk
Crystek Corporation Standardklockoscillatorer 24.576MHz 3.3V 25ppm 0C +70C 56På lager
84Förväntad 2026-04-06
Min.: 1
Multipla: 1

Standard Oscillators 7.5 mm x 5 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
Crystek Corporation Standardklockoscillatorer 23På lager
Min.: 1
Multipla: 1

Standard Oscillators 100 MHz 50 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) Cut Tape
Crystek Corporation Standardklockoscillatorer 80 MHz 9 x 14mm SMD 5.0V Ultra Low Noise SineWave Clock Oscillator 95På lager
Min.: 1
Multipla: 1
Papprulle: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel


Crystek Corporation Standardklockoscillatorer 98.304MHz 3.3V 5x7mm SMD oscillator 133På lager
1 000Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 98.304 MHz 50 PPM 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 51.84MHz 347På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 51.84 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel


Crystek Corporation VCO-ocillatorer 18På lager
Min.: 1
Multipla: 1
Papprulle: 45

VCO Reel, Cut Tape
Crystek Corporation VCXO-oscillatorer 100MHz 5V '-40C +85C
849Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm Bulk