Crystek Oscillatorer

Resultat: 1 088
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Crystek Corporation VCO-ocillatorer 1650-2150MHz 1På lager
5Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 1.65 GHz to 2.15 GHz 27 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 2300-2500MHz 3På lager
10Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm
Crystek Corporation VCO-ocillatorer 830-970MHz 12På lager
Min.: 1
Multipla: 1

VCO 830 MHz to 970 MHz 200 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1690-1690MHz -40C to 85C 5På lager
Min.: 1
Multipla: 1

VCO 1.69 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2010-2485MHz -40C to 85C 4På lager
Min.: 1
Multipla: 1

VCO 2.01 GHz to 2.485 GHz 50 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation Standardklockoscillatorer 25MHz 782På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCO-ocillatorer 120-130MHz 5På lager
Min.: 5
Multipla: 5

VCO 120 MHz to 130 MHz 150 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation Standardklockoscillatorer 10MHz 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel


Crystek Corporation VCXO-oscillatorer 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 77På lager
Min.: 1
Multipla: 1
Papprulle: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO-oscillatorer VCXO 9X14 20PPM 3.3V CMOS 76.800MHZ 335På lager
Min.: 1
Multipla: 1

VCXO 76.8 MHz 20 PPM 3.3 V 3.3 V 14.2 mm 9.14 mm Bulk
Crystek Corporation Standardklockoscillatorer 33MHz 68På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standardklockoscillatorer 80MHz 508På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCO-ocillatorer 510-790MHz 5På lager
Min.: 1
Multipla: 1

VCO 510 MHz to 790 MHz 150 pF SMD/SMT - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 2620-2910MHz 1På lager
Min.: 1
Multipla: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation Standardklockoscillatorer 25MHz 605På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 8MHz 317På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 106.25MHz 25ppm 3.3V 2På lager
Min.: 1
Multipla: 1

Standard Oscillators 106.25 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) Bulk
Crystek Corporation Standardklockoscillatorer 10MHz 171På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standardklockoscillatorer 49.152MHz 162På lager
1 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCO-ocillatorer 440-505MHz -30C to 70C 13På lager
Min.: 1
Multipla: 1
Papprulle: 100

VCO 440 MHz to 505 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape
Crystek Corporation Standardklockoscillatorer 24.576MHz 412På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCO-ocillatorer 1935-2235MHz 2På lager
Min.: 1
Multipla: 1

VCO 1.935 GHz to 2.235 GHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1220-1490MHz 8På lager
Min.: 1
Multipla: 1

VCO 1.22 GHz to 1.49 GHz 100 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 470-520MHz 3På lager
Min.: 1
Multipla: 1

VCO 470 MHz to 520 MHz 150 pF 5.25 V 5.25 V SMD/SMT - 30 C + 80 C 12.7 mm 12.7 mm 3.81 mm
Crystek Corporation VCO-ocillatorer 445-508MHz -30C to 70C 2På lager
Min.: 1
Multipla: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk