Crystek Oscillatorer

Resultat: 1 088
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Crystek Corporation VCO-ocillatorer 600-880MHz
45Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 760-870MHz 28På lager
Min.: 1
Multipla: 1

VCO 760 MHz to 870 MHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 100-200MHz
15På beställningen
Min.: 5
Multipla: 5

VCO 100 MHz to 200 MHz 150 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO-ocillatorer 800-1600MHz
5Förväntad 2026-03-16
Min.: 1
Multipla: 1

VCO 800 MHz to 1.6 GHz 47 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1000-1500MHz
10Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 1 GHz to 1.5 GHz 30 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1100-1600MHz
9Förväntad 2026-04-27
Min.: 1
Multipla: 1

VCO 1.1 GHz to 1.6 GHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 140-250MHz
21Förväntad 2026-04-27
Min.: 1
Multipla: 1

VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm
Crystek Corporation VCO-ocillatorer 2328-2536MHz -40C to 85C
10Förväntad 2026-03-02
Min.: 1
Multipla: 1

VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2400-2569MHz -40C to 85C 5På lager
15Förväntad 2026-04-06
Min.: 1
Multipla: 1

VCO 2.4 GHz to 2.569 GHz 15 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 2970-3230MHz -40C to 85C
4Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 2.97 GHz to 3.23 GHz 20 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 3180-3710MHz -40C to 85C
20Förväntad 2026-03-30
Min.: 1
Multipla: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 3340-3370MHz -40C to 85C
5På beställningen
Min.: 1
Multipla: 1

VCO 3.34 GHz to 3.37 GHz 15 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCXO-oscillatorer 80MHz
5Förväntad 2026-04-06
Min.: 1
Multipla: 1

VCXO 80 MHz 20 PPM 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Bulk


Crystek Corporation VCXO-oscillatorer
15Förväntad 2026-02-23
Min.: 1
Multipla: 1

VCXO
Crystek Corporation VCO-ocillatorer Red Box 0200-0400MHz
2Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 200 MHz to 400 MHz SMD/SMT Bulk
Crystek Corporation VCO-ocillatorer Red Box 1600-3200MHZ
2Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V SMD/SMT - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm Bulk
Crystek Corporation Standardklockoscillatorer 25MHz
1 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 25MHz
780Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer 100MHz 25ppm 3.3V
14På beställningen
Min.: 1
Multipla: 1

Standard Oscillators 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) Bulk
Crystek Corporation VCO-ocillatorer 1550-2500MHz
10Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 1.55 GHz to 2.5 GHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1900-2762MHz
7Förväntad 2026-03-16
Min.: 1
Multipla: 1

VCO 1.9 GHz to 2.762 GHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 2048-2048MHz -30C to 85C
5Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 2.048 GHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 3500-3700MHz -40C to 85C Ledtid för icke lagerfört 13 Veckor
Min.: 1
Multipla: 1

VCO 3.5 GHz to 3.7 GHz 10 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO-ocillatorer 75 to 85 MHz, 0.5 to 4.5 VDC, -40 to 85C, RedBox VCO
1Förväntad 2026-03-09
Min.: 1
Multipla: 1

VCO 75 MHz to 85 MHz 4.75 V 5.25 V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm
Crystek Corporation VCO-ocillatorer 1100-2100MHz
25Förväntad 2026-03-23
Min.: 1
Multipla: 1

VCO 1.1 GHz to 2.1 GHz 33 pF SMD/SMT - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm