4 MHz Oscillatorer

Resultat: 1 796
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ECS Standardklockoscillatorer 4.000 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 5 245På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 4MHz 3.3Volts -40C +85C 478På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 4.0000MHZ Clock OSCI L CMOS 950På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 586På lager
Min.: 1
Multipla: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standardklockoscillatorer 4MHz 3.3Volt 50ppm -40 to 85C 1 192På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 4MHz 1.8-3.3V 25ppm -40C +85C 1 442På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer DIP-14 5V 4MHz 615På lager
1 000Förväntad 2027-01-26
Min.: 1
Multipla: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 573På lager
Min.: 1
Multipla: 1
Nej
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
IQD Standardklockoscillatorer 4.0MHz 7.0 x 5.0 x 1.4mm 1 760På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 3 593På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 4 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
Ecliptek / Abracon Standardklockoscillatorer 4MHz 3.3Vdc 25ppm -40C +85C 4 140På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 960På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 3.3V 570På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 4MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 824På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 4.0 MHZ 3.3V 15PF 2 310På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 4MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 795På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 4 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 4.0MHz 7.0 x 5.0 x 1.4mm 267På lager
1 000Förväntad 2026-09-01
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standardklockoscillatorer 4.0MHz 7.0 x 5.0 x 1.4mm 725På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 50På lager
500Förväntad 2026-09-01
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 4 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 4.0MHz 50ppm 7.0 x 5.0mm 863På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 4MHz 30ppm -20C - 70C CMOS 3.3V 176På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 4MHz 50ppm -20C - 70C CMOS 3.3V 1 158På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -20C-70C 826På lager
Min.: 1
Multipla: 1

MEMS Oscillators DFN-4 4 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm 772På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 4 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standardklockoscillatorer Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 347På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube