Epson Timing Oscillatorer

Resultat: 29 027
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Epson Timing Standardklockoscillatorer 75MHz 1.8-3.3V 50ppm -40-105C 899På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 75 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 361På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 596På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 40MHz 50ppm -40C +85C 474På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 238På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 234På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape


Epson Timing Standardklockoscillatorer XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 559På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 114.285MHz 30ppm -40C +85C 219På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 1.114285 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 156.25MHz 3.3V 50PPM-40-105C SPXO 55På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 40MHz 50ppm -40C +85C 501På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer TG2016SMN 19.2000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 249På lager
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 19.2 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing Standardklockoscillatorer 200MHz 30ppm -40C +85C 265På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 697På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Epson Timing Standardklockoscillatorer 24MHz 100ppm -40C +105C 661På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 4MHz 50ppm -40C +85C 886På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 400MHz 30ppm -40C +85C 173På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 80MHz 30ppm -40C +85C 337På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 80 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer TG2520SMN 26.0000M-ECGNNM5: TCXO 1.8V 0.5PPM -40 85C NON O/E 3K TR 2 509På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 26 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape
Epson Timing Standardklockoscillatorer XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 192På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 20 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Bulk
Epson Timing Standardklockoscillatorer 8MHz 50ppm -40C +105C 750På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Epson Timing XG-2102CA 212.5000M-LGPAL3
Epson Timing SAW-oscillatorer SAW OSC 3.3V +/-50PPM 0 70C AGING 250 T/R 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

SAW Oscillators 212.5 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel, Cut Tape
Epson Timing EG-2102CB 156.2500M-LGPAL3
Epson Timing SAW-oscillatorer SAW OS MHZ(O/E)3.3V+/-50(0 70C) AGING 250 T/R 248På lager
Min.: 1
Multipla: 1
Papprulle: 250

SPSO 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 5 mm 3.2 mm 1.4 mm Reel, Cut Tape
Epson Timing SAW-oscillatorer 125MHz 2.5Volt 100ppm -5C +85C 100På lager
Min.: 1
Multipla: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 5 C + 85 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer MHZ 2.5V+/-100PPM(0 70C) AGING BULK 90På lager
Min.: 1
Multipla: 1

SPSO 62.5 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW-oscillatorer 200MHz 2.5Volt 100ppm 0C +70C 87På lager
Min.: 1
Multipla: 1

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk