Epson Timing Oscillatorer

Resultat: 29 026
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning

Epson Timing Programmerbara oscillatorer SG-8101CG-MPL0: BLANK SMD XTL OSC 1K TR 1 330På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Programmable Oscillators 1.71 V 3.465 V Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG5032VAN 200.000000M-KEGA0: XTAL OSC 2.5 3.3V +/-30PPM -40 85C 1K TR 4 461På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 200 MHz 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 200MHz 30ppm -40C +85C 25 725På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 200MHz 30ppm -40C +85C 11 127På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 2.2 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 10MHz 50ppm -40C +85C 10 760På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 25MHz 50ppm -40C +85C 12 110På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 25 MHz 1.8V to 3.3V 10 064På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 156.25MHz 3.3V 25PPM-40-85C SPXO 174På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.425 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 50 MHz 1.8V to 3.3V 2 461På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG3225CAN 50.0000M-TJGA6: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 2K TR 3 203På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators Reel, Cut Tape
Epson Timing Standardklockoscillatorer 100MHz 30ppm -40C +85C 1 306På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 400MHz 30ppm -40C +85C 384På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 3.2 mm x 2.5 mm 400 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 7 390På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

Epson Timing TCXO-oscillatorer TG-5006CG-12H 26.0000M3: TCXO 2.8V 0.5PPM -40 85C 250TR 603På lager
Min.: 1
Multipla: 1
Papprulle: 250

VCTCXO Reel, Cut Tape
Epson Timing VCXO-oscillatorer 12.288MHz 3.3Volt 30ppm -20C +70C 439På lager
Min.: 1
Multipla: 1
Papprulle: 250

VCXO 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 1.05 mm Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG5032CCN 6.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 1 866På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 6 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG5032CAN 24.000000M-TJGA0: SMD XTAL OSC ST 1.6 3.6V +/-50PPM -40 85C 1KTR 1 890På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG7050CAN 12.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 477På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG5032CAN 10.000000M-TJGA0: SMD XTAL OSC ST 1.6 3.6V +/-50PPM -40 85C 1KTR 2 609På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG5032CCN 16.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 1 292På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG3225VEN 156.250000M-DDGA0: XTAL OSC 2.5V +/-25PPM-40 85C 1K TR 895På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 50MHz 50ppm -40C +85C 3 821På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO-oscillatorer TG2016SMN 26.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 668På lager
Min.: 1
Multipla: 1
Papprulle: 250

TCXO 26 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape
Epson Timing Standardklockoscillatorer 125MHz 30ppm -40C +85C 2 761På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 5 mm x 3.2 mm 1.125 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 12MHz 50ppm Crystal Oscillator SPXO 23 325På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape