ABC2 Serie Kristaller

Resultat: 20
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning
ABRACON Kristaller 3.579545 MHZ 18PF 1 012På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3.579545 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 140 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 4.096MHz Tol 30ppm Stab 50ppm -10 C 60 C 18pF 120 Ohms 1 108På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
4.096 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 4.9152MHz Tol 30ppm Stab 50ppm -10 C 60 C 18pF 80 Ohms 1 460På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4.9152 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 6MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 60 Ohms 2 386På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

6 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 60 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 10MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 45 Ohms 75På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 7.68MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 50 Ohms 886På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

7.68 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 8MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 45 Ohms 703På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 25MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 30 Ohms 992På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 11.0592MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 40 Ohms 614På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 7.3728MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 50 Ohms 557På lager
1 000Förväntad 2026-06-10
Min.: 1
Multipla: 1
Papprulle: 1 000

7.3728 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller 4.000 MHZ 18PF 1 389På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 MHz 18 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 12MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 35 Ohms 9På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 14.7456MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 35 Ohms 362På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
14.7456 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 3.6864MHz Tol 30ppm Stab 50ppm -10 C 60 C 18pF 140 Ohms 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3.6864 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 140 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 4MHz Tol 50ppm Stab 50ppm -40 C 85 C 18pF 120 Ohms 166På lager
900Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 1 000
4 MHz 50 PPM 50 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 7.3728MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 50 Ohms 604På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
7.3728 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape
ABRACON Kristaller 16.0 MHZ 30 PPM Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristaller 3.6864 MHZ 18PF Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

ABC2 Reel, Cut Tape
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 20MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 30 Ohms Ledtid för icke lagerfört 18 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

20 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel
ABRACON Kristaller Xtal 11x5 4-SMD, No Lead 9.8304MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 45 Ohms Ledtid för icke lagerfört 18 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

9.8304 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel