AEC-Q200 Kristaller

Resultat: 1 791
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning Kvalificering
NDK Kristaller CRYSTAL 50MHZ 8PF SMD 355På lager
9 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristaller CRYSTAL 32.768KHZ 12.5PF SMD 3 686På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.8 mm NX3215SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 28.63636MHz 20pF ESR 30 -40C +85C AEC 495På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 27MHz 10pF 30ppm -40C +125C AEC-Q200 2 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristaller 1 020På lager
2 500Förväntad 2026-03-19
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 28.63636MHz 25ppm -40C +85C 20pF 245På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

28.63636 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 12pF 30ppm AEC-Q200 440På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 12MHz 25ppm 12pF -40C +85C 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.8 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 13.56MHz 10pF -40C +125C 900På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 12MHz 25ppm 12pF -40C +125C 1 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 19.6875MHz 10pF -40C +125C 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

19.6875 MHz 10 pF 15 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristaller 3 021På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 7.2 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 16MHz 12pF AEC ESR 50 -40C +125C 2 788På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Kristaller 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 2 334På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 30MHz 10pF 30ppm -40C +125C AEC-Q200 2 320På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 26MHz, CL 12, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 12pF 30ppm AEC-Q200 3 080På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 32MHz 25ppm 10pF -40C +125C 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 16MHz 15ppm 8pF -10C +70C 2 429På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 20.000MHz 30ppm 12pF -40C to 85C 1 736På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 27.000MHz 30ppm 12pF -40C to 85C 957På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 32.768K 12.5pF 20ppm AEC-Q200-40C +125C 2 417På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape AEC-Q200
TXC Corporation Kristaller 11.0592MHz 30ppm 12pF -40 to 125C 287På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 24.000MHz 30ppm 12pF -40C to 85C 250På lager
3 000Förväntad 2026-02-18
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 27.00MHz 30ppm 20pF -40 to 85C 934På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

27 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200