AEC-Q200 Kristaller

Resultat: 1 791
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning Kvalificering
NDK Kristaller 637På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 10 pF 10 PPM 11 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200

ECS Kristaller 32MHz 10pF 30ppm -40C +125C AEC-Q200 286På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 18pF 30ppm AEC-Q200 821På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 18pF 30ppm AEC-Q200 859På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.85 mm SA534 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 13.000MHz 12pF AEC-Q200 -40C +85C 1 141På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 18pF 30ppm AEC-Q200 487På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 18.08MHz 10pF -40C +125C 595På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 26MHz 8pF 10ppm -20C +70C 216På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 18pF 30ppm AEC-Q200 922På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 16MHz 25ppm 12pF -40C +85C 2 144På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 24MHz 10pF 30ppm -40C +125C AEC-Q200 3 478På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristaller -40C/+125C 12pF 30ppm AEC-Q200 3 080På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 16MHz 15ppm 8pF -10C +70C 2 509På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 16.384MHz 12pF AEC-Q200 -40C +85C 2 399På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 24MHz 25ppm 10pF -40C +125C 2 430På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 20MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 60ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5 807På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristaller 20MHz 25ppm 8pF -40C +125C 2 374På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 25.000MHz 12pF AEC-Q200 -40C +85C 3 236På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 32MHz 10ppm 8pF -30C +85C 2 338På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 26MHz, CL 12, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200

ECS Kristaller 16MHz 10pF 30ppm -40C +125C AEC-Q200 2 213På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller CRYSTAL 16.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 498På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 32MHz 9pF 10ppm -20C +70C 1 704På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32 MHz 9 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 12MHz 25ppm 7pF -30C +85C 2 490På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 7 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 20.000MHz 12pF AEC-Q200 -40C +85C 2 510På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200