SMD/SMT Kristaller

Resultat: 23 459
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ABRACON Kristaller Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C 85 C 6pF 30 Ohms 10 976På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 20 Ohms 1 897På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

7.3728 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 32MHz Tol 15ppm Stab 15ppm -20 C 70 C 10pF 80 Ohms 1 714På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 5032 4-SMD 16.384MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 50 Ohms 3 805På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16.384 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 7050 4-SMD 10MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 70 Ohms 4 442På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 6PF SMD 3 292På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 6 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 37.4MHz, 18pf, 10 ppm, 5 796På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
ABRACON Kristaller 10.0 MHZ 18PF 50 OHM -40+125 5 278På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 37.5MHz Tol 10ppm Stab 10ppm 0 C 70 C 12pF 40 Ohms 1 870På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

37.5 MHz 12 pF 10 PPM 10 PPM HC-49/US 0 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD - 3 Lead 24MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 40 Ohms 5 805På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 5032 2-SMD 32MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 25 Ohms 6 029På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 5032 4-SMD 11.0592MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 60 Ohms 3 800På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 9PF SMD 12 243På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 9 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Micro Crystal Kristaller 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 6 816På lager
Min.: 1
Multipla: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A
Fox / Abracon Kristaller Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 30ppm -40 C 85 C 20pF 80 Ohms 2 545På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 25.000MHz 20pF 50ppm -20 to +80 18 410På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller Crystal Ceramic SEAM3225 T&R 3K 5 989På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
ABRACON Kristaller Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 50 Ohms 4 938På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 180 Ohms 11 582På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Kristaller 10.0 MHZ 18PF 30PPM -40+85C 5 403På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Kristaller 12.288 MHZ 18PF 30PPM -40+85C 5 533På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
12.288 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2 891På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2 979På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Kristaller Kristaller 32.768kHz 4pF +/-20PPM 2 328På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 4 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel