CX2016SA Serie Kristaller

Resultat: 150
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning Kvalificering
KYOCERA AVX Kristaller 20MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1 320På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 30MHz 6pF +/-20ppm 2 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 30MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2 351På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller SMD CRYSTAL 2 760På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 5pF +/-20ppm 2 726På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 5 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 6pF +/-20ppm 1 735På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 6pF +/-25ppm 2 995På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 6 pF 25 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 6pF +/-40ppm 2 997På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 6pF +/-50ppm 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm 595På lager
3 000Förväntad 2026-06-17
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 8pF +/-20ppm 2 958På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 10pF +/-20ppm 3 460På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 32MHz 10pF +/-30ppm 2 926På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 30 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 38.4MHz 8pF AECQ200 2.05X1.65X.45mm 1 061På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 38.4 MHZ 12.PF 25PPM 1 781På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2 950På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller SMD CRYSTAL 2 642På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2 913På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 40MHz, 6pF 2.0 x 1.6mm +/-30ppm 3 867På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 40MHz 6pF +/-40ppm 2 899På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 40MHz 6pF +/-50ppm 2 996På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 40MHz 6pF +/-100ppm 2 975På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 6 pF 100 PPM 2.05 mm x 1.65 mm SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 40.0 MHZ 20PPM 8PF 1 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2 946På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2 917På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel