AEC-Q200 Kristaller

Resultat: 1 791
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning Kvalificering
KYOCERA AVX Kristaller AEC-Q200 24MHz 12pF 2x1.6mm 4 341På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 24576kHz 8p F 2x1.6mm 3 276På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 25000kHz 8pF AEC-Q20 0 10 947På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 54000kHz 8p F 3.2x2.5mm 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 100

54 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristaller 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 2 787På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 AUTO Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 26MHz 12pF 2x1.6mm 25 008På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 32000kHz 8p F 3.2x2.5mm 8 818På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 24.576MHz 8 pF 3.2x2.5mm 5 390På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 10000kHz 8p F 3.2x2.5mm 7 886På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

10 MHz 8 pF 20 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 13560kHz 8p F 3.2x2.5mm 4 064På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

13.56 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 40MHz 8pF 3 .2x2.5mm 4 494På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 48000kHz 8p F 3.2x2.5mm 4 551På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 32000kHz 8p F 3.2x2.5mm 8 383På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 49.152MHz 1 0pF 3.2x2.5mm 4 089På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

49.152 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 2 820På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 293På lager
Min.: 1
Multipla: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
ABRACON Kristaller Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 80 Ohms 218På lager
1 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller AEC-Q200 CRYSTAL 12.000MHZ 18PF SMD 1 412På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 1 341På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Kristaller 12MHz 10pF 30ppm -40C +125C 414På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristaller 2.0x1.6mm 24.305MHz Crystal Unit +/-30ppm Initial tolerance 2 317På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.305 MHz 7.5 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 110 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 1 830På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal 3225 2-SMD 40MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 35 Ohms 493På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal 2016 4-SMD 32MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 1 481På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal 5032 4-SMD 18.08MHz Tol 15ppm Stab 50ppm -40 C 125 C 10pF 50 Ohms 978På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200