Cylinder Kristaller

Resultat: 101
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 12.288MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 50 Ohms 638På lager
Min.: 1
Multipla: 1

12.288 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 16.667MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 50 Ohms 1 074På lager
Min.: 1
Multipla: 1

16.667 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 26.54MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 40 Ohms 807På lager
Min.: 1
Multipla: 1

26.54 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 40 Ohms 100 uW 8 mm 3 mm AB308 Bulk
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 4.9152MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 150 Ohms 27På lager
3 000Förväntad 2026-09-07
Min.: 1
Multipla: 1

4.9152 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 150 Ohms 100 uW 8 mm 3 mm AB308 Bulk
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 12MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 50 Ohms 2 362På lager
Min.: 1
Multipla: 1

12 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk
Diodes Incorporated Kristaller 32.768kHz 6pF 20ppm -10 +60 2 918På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
ECS Kristaller 60 KHz 12.5pF 30ppm 941På lager
Min.: 1
Multipla: 1

60 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X
ECS Kristaller 8.1920MHz 18pF 985På lager
Min.: 1
Multipla: 1

8.192 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 100 Ohms 100 uW 10.5 mm 3.2 mm ECS-3X9X
ECS Kristaller 75 KHz 12.5pF 30ppm 945På lager
Min.: 1
Multipla: 1

75 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X
ECS Kristaller 19.6608MHz 18pF ECS-3X9 349På lager
Min.: 1
Multipla: 1
Nej
19.6608 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 10.5 mm 3.2 mm ECS-3X9X
ECS Kristaller 14.7456MHz 18pF 1 725På lager
Min.: 1
Multipla: 1

14.7456 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 10.5 mm 3.2 mm ECS-3X9X Bulk
ECS Kristaller 4.915200MHz 18pF 1 392På lager
Min.: 1
Multipla: 1

4.9152 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 150 Ohms 100 uW 10.5 mm 3.2 mm ECS-3X10X Bulk
ECS Kristaller 24.00 HMZ 18pF ECS-3X9 995På lager
Min.: 1
Multipla: 1
Nej
24 MHz 18 pF 50 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 10.5 mm 3.2 mm ECS-3X9X Bulk
ECS Kristaller ECS-3x9,MHz Crystal,9.8304 MHz,50ppm,50ppm,18pF,100 Ohms,Fundamental,-10C - 60C,Through Hole,Cylindrical Can, Radial,0.126" Dia x 0.354" L (3.20mm x 9.00mm),0.354" (9.00mm) 860På lager
Min.: 1
Multipla: 1
Nej
Cylinder Radial ECX-3X10 Bulk
Citizen FineDevice Kristaller 32.768 KHz 6 pF REFLOWABLE SMD 8På lager
2 000Förväntad 2026-11-09
Min.: 1
Multipla: 1
: 2 000

32.768 kHz 6 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6 mm 2 mm CMR200T Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 12.5PF T/H 11 879På lager
Min.: 1
Multipla: 1

32.768 kHz 12.5 pF 20 PPM Cylinder - 10 C + 60 C Radial 35 kOhms 1 uW 6.2 mm 2.1 mm AB26T Bulk
ABRACON Kristaller 32.768 KHZ 12.5PF 2X6FORMLEADS 17 181På lager
Min.: 1
Multipla: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 35 kOhms 1 uW 6 mm 2.54 mm 1.9 mm AB26TR Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 12.5PF 65000OHM 19 017På lager
Min.: 1
Multipla: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6.7 mm 1.45 mm 1.45 mm 1.45 mm AB26TRQ Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 12.5PF 30000 OHM 22 751På lager
Min.: 1
Multipla: 1

32.768 kHz 12.5 pF 20 PPM - 0.034 PPM Cylinder - 10 C + 60 C Radial 30 kOhms 1 uW 8.3 mm 3.2 mm 3.2 mm AB38T Bulk
Wurth Elektronik Kristaller WE-XTAL 32.7680kHz 20ppm WATCH 3X8 4 055På lager
Min.: 1
Multipla: 1

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 40 kOhms 1 uW 8.2 mm 3 mm WE-XTAL Bulk
Wurth Elektronik Kristaller 32.7680kHz, 15PPM Watch Quartz Kristaller 71På lager
7 000Förväntad 2026-08-14
Min.: 1
Multipla: 1

32.768 kHz 12.5 pF 15 PPM Cylinder - 40 C + 85 C Radial 40 kOhms 1 uW 8.2 mm 3 mm WE-XTAL Bulk
Diodes Incorporated Kristaller 32.768kHz 12.5pF 20ppm -40 +85 659På lager
1 000Förväntad 2026-08-26
Min.: 1
Multipla: 1
Max.: 310

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6 mm 2 mm G2 Bulk
Diodes Incorporated Kristaller 32.768kHz 12.5pF 20ppm -40 +85 4 243På lager
12 000Förväntad 2026-08-20
Min.: 1
Multipla: 1
Max.: 840
: 3 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm -10C - 60C 6pF 35000 Ohms 2 851På lager
Min.: 1
Multipla: 1
: 1 000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 35 kOhms 1 uW 6.2 mm 2.1 mm AB26T Reel, Cut Tape
ABRACON Kristaller Xtal 3 x 8 Cylindrical Can 16MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 50 Ohms 438På lager
Min.: 1
Multipla: 1

16 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk