- 40 C Kristaller

Resultat: 11 539
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
Vishay / Dale Kristaller Xtal 3.2X1.5, 12.5pF, 32.768kHz 5 583På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 12 pF 30 PPM 30 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 10 uW 3.2 mm 1.5 mm 0.7 mm XT13 Reel, Cut Tape, MouseReel
Vishay / Dale Kristaller Xtal 1.6X1.2, 30/30, 20pF 40M 2 980På lager
Min.: 1
Multipla: 1
: 3 000

40 MHz 20 pF 30 PPM 30 PPM 1.65 mm x 1.25 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.65 mm 1.25 mm 0.4 mm XT11 Reel, Cut Tape, MouseReel
Vishay / Dale Kristaller Xtal 3.2X2.5, 30/30, 18pF 25M 2 992På lager
3 000Förväntad 2026-10-23
Min.: 1
Multipla: 1
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm 63 209På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 8.7 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 14.74560MHz 30ppm 5.0 x 3.2mm 28 469På lager
Min.: 1
Multipla: 1
: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
KYOCERA AVX Kristaller 24MHz 8pF 2.0 x 1.6mm +/-50ppm 5 139På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller 32 MHZ 12PF 22 690På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 16000kHz 8p F 3.2x2.5mm 36 209På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 90 910På lager
Min.: 1
Multipla: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4 585På lager
12 000Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 2.0x1.6mm 27.6MHz Crystal Unit +/-20ppm Initial tolerance 6 457På lager
Min.: 1
Multipla: 1
: 3 000

27.6 MHz 8 pF 20 PPM 50 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-30 PPM -40/+85C 435På lager
Min.: 1
Multipla: 1

32.768 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
IQD Kristaller 20 MHz 15/50/10FUND ESR=100Ohms 125C 2 774På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2 783På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2 557På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Kristaller 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2 882På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristaller 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2 726På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Seiko Instruments Kristaller Kristaller 32.768kHz 9pF +/-20PPM 2 975På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 9 pF 10 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
IQD Kristaller 16 MHz 20/50/8 FUND ESR=70Ohms 125C 2 647På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 40.0MHz Crystal +/-30ppm Initial tolerance 3 893På lager
Min.: 1
Multipla: 1
: 3 000

40 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristaller 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 768På lager
Min.: 1
Multipla: 1

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 685På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 16 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 20ppm 2.0 x 1.6mm 4 456På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 10 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Micro Crystal Kristaller 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 17 721På lager
Min.: 1
Multipla: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Kristaller 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 1 787På lager
Min.: 1
Multipla: 1
: 2 000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel