ECS Kristaller

Resultat: 3 126
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ECS Kristaller 10.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 513På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

10 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 11.0592 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 288På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 11.0592 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 12.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5 841På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 12.288 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 632På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12.288 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 14.7456 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 994På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 16.000 MHz 18 pF CSM-4AX+/-30/50 ppm -10 - +70C RoHS 956På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 16.000 MHz 18 pF CSM-4AX +/-25/50 ppm -40 - +85C RoHS 706På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 16.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 443På lager
9 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 16.6666 MHz 12pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 960På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16.6666 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristaller 18.432 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 999På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

18.432 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 18.432 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

18.432 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 20.000 MHz 16 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 933På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

20 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 20.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

20 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 20.000 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 985På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

20 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 22.1184 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 944På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

22.1184 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 24.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 985På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 24.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 910På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 3 511På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 32.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 930På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 39.000 MHz 10 pF ECX-1637B +/-10/10 ppm -20 - +70C +/-3 ppm Aging 2016 RoHS 2 216På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

39 MHz 10 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristaller 4.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 983På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 4.000 MHz 18 pF CSM-4AX +/-25/50 ppm -40 - +85C RoHS 974På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristaller 40.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 325På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristaller 40.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1 730På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel