ABRACON Kristaller

Resultat: 9 797
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ABRACON Kristaller 32.0 MHZ 10PF SMD 6 214På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 3 200På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Kristaller 14.7456MHZ 18PF SMD 9 888På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller 25.0 MHZ 20PPM -40+85C 2 369På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 18 pF 20 PPM 20 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2012 2-SMD 0.032768MHz Tol 10ppm -40 C 85 C 7pF 90000 Ohms 1 512På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 7 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Kristaller 32.768 KHZ 4.1X1.5MM +/-10PPM 10 925På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 10 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm ABS09 Reel, Cut Tape, MouseReel
ABRACON Kristaller 38.40 MHZ 4 761På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 50 Ohms 3 091På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 9.8304MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 15 Ohms 942På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

9.8304 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 26MHz Tol 20ppm Stab 20ppm -20 C 70 C 8pF 200 Ohms 3 420På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.45 mm ABM12 Reel, Cut Tape, MouseReel


ABRACON Kristaller Xtal 5032 2-SMD 13.52313MHz Tol 30ppm Stab 30ppm -20 C 70 C 10pF 60 Ohms 1 948På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
13.5231 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.0 MHZ 18PF SMD 5 354På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

32 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 27MHz Tol 10ppm Stab 20ppm -40 C 85 C 6pF 100 Ohms 2 633På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 100 Ohms 6 211På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 50ppm -40 C 125 C 8pF 40 Ohms 5 613På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 48MHz Tol 15ppm Stab 15ppm -20 C 70 C 10pF 60 Ohms 9 618På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.0 MHZ 8PF IOT 21 335På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm ABM11W-101 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 2-SMD 12MHz Tol 20ppm Stab 100ppm -40 C 125 C 18pF 100 Ohms 16 230På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 18 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal 3225 4-SMD 22.1184MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 60 Ohms 4 954På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

22.1184 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller 48.0 MHZ 18PF -40+85C 13 336På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

48 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel

ABRACON Kristaller Xtal HC-49/U 4.433619MHz Tol 50ppm Stab 100ppm 0 C 70 C 18pF 70 Ohms 919På lager
Min.: 1
Multipla: 1

4.433619 MHz 18 pF HC-49/U 0 C + 70 C Radial 70 Ohms 100 uW Bulk
ABRACON Kristaller Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 50 Ohms 5 098På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 6pF 100 Ohms 5 872På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 6 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 180 Ohms 11 582På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Kristaller 10.0 MHZ 18PF 30PPM -40+85C 5 403På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel