ABRACON Kristaller

Resultat: 9 793
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ABRACON Kristaller 453På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.31818 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Kristaller 150På lager
Min.: 1
Multipla: 1

48 MHz 18 pF 10 PPM 10 PPM HC-49/US - 20 C + 70 C Radial 80 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
ABRACON Kristaller 942På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

48 MHz 18 pF 30 PPM 35 PPM HC-49/US - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Kristaller Crystal, Ceramic, 27.000MHZ, 10pf, 10ppm-10+60C, 5 X 3.2 X 1 888På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
Ecliptek / Abracon Kristaller 96På lager
Min.: 1
Multipla: 1
Papprulle: 100
24.576 MHz 18 pF 30 PPM 50 PPM 13.3 mm x 4.85 mm 0 C + 70 C SMD/SMT 40 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
ABRACON FC5AQCCMF10.0-T1
ABRACON Kristaller Xtal 5032 2-SMD 10MHz Tol 30ppm Stab 30ppm -20 C 70 C 20pF 100 Ohms 1 357På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 20 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 90 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5AQ Reel, Cut Tape
ABRACON IL3X2-HX5F9-32.768 KHz
ABRACON Kristaller Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C 85 C 9pF 70000 Ohms 1 272På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 9 pF 20 PPM - 0.034 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.9 mm IL3X2 Reel, Cut Tape, MouseReel
ABRACON WC26F-32.768KHZ
ABRACON Kristaller Xtal 2 x 6 Cylindrical Can 0.032768MHz Tol 20ppm -10 C 60 C 12.5pF 35000 Ohms 2 576På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 20 PPM - 0.34 PPM - 20 C + 70 C Radial 35 kOhms 1 uW 6.2 mm 1.5 mm WC Reel, Cut Tape
Fox / Abracon 603-40-48JA4I
Fox / Abracon Kristaller 40.000MHz 20 PPM 30Ohm 5pF 12pF 2 911På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 12 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 0.3 mW 3.2 mm 2.5 mm 0.7 mm FX325BS Reel, Cut Tape
Fox / Abracon 603-38.88-7JA4I8
Fox / Abracon Kristaller 38.88MHz 20 PPM 30Ohm 12pF .1mW 2 498På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.88 MHz 12 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm FX325BS Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 9.8304MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 15 Ohms 942På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

9.8304 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 100 Ohms 1 758På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 27MHz Tol 10ppm Stab 20ppm -40 C 85 C 7pF 100 Ohms 1 997På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 7 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON ILCX07-FF5F18-12.000MHz
ABRACON Kristaller 800På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ILCX07 Reel, Cut Tape
Fox / Abracon 603-38.88-7JA4I
Fox / Abracon Kristaller 38.88MHz 20 PPM 30Ohm 5pF 0.3mW 3 239På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.88 MHz 12 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm FX325BS Reel, Cut Tape, MouseReel
Fox / Abracon FC3BSEEDP25.0-T3
Fox / Abracon Kristaller SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +105 C, 8pF, 3.2 x 2.5 mm 2 818På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel, Cut Tape
Fox / Abracon FC5AQCCLF25.0-T1
Fox / Abracon Kristaller SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 18pF, 5 x 3.2 mm 328På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5AQ Reel, Cut Tape
ABRACON Kristaller Xtal 6035 4-SMD 16.9344MHz Tol 20ppm Stab 20ppm -20 C 70 C 18pF 50 Ohms 750På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16.9344 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2520 4-SMD 25MHz Tol 10ppm Stab 50ppm -40 C 125 C 7pF 50 Ohms 2 493På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 7 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 1612 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 150 Ohms 2 001På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 15 Ohms 930På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.0592 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 15 Ohms 1 017På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON ABM3-48.000MHZ-D2Y-T
ABRACON Kristaller 987På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ABM3 Reel, Cut Tape, MouseReel
ABRACON ILCX07-FF5F18-8.000MHz
ABRACON Kristaller 51På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1 mm ILCX07 Reel, Cut Tape
ABRACON Kristaller Xtal 2520 4-SMD 16MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 90 Ohms 2 580På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 10 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.5 mm C2BA Reel, Cut Tape, MouseReel