ABRACON Kristaller

Resultat: 9 796
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
Fox / Abracon Kristaller 24 MHZ 16PF 2 030På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24 MHz 16 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 80 Ohms 10.3 mm 3.8 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 24.576MHz 20pF 2 194På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24.576 MHz 20 pF 50 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 13.9 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 8MHz 12pF -20C +70C 30ppm 279På lager
1 000Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 12 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 80 Ohms 0.5 mW 10.3 mm 3.8 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 25.0MHz 30ppm 0C +70C 559På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 20MHz 20pF -40C +85C 30ppm 391På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

20 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Kristaller 25MHz 12pF 15ppm -40C +85C 757På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
25 MHz 12 pF 15 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 50 uW 7 mm 5 mm 1.3 mm EA5070 Reel, Cut Tape
ABRACON Kristaller Xtal 2520 4-SMD 24.576MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 50 Ohms 96På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 25MHz Tol 10ppm Stab 20ppm -40 C 85 C 7pF 50 Ohms 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 25ppm Stab 35ppm -20 C 70 C 20pF 40 Ohms 1 060På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24.576 MHz 20 pF 25 PPM 35 PPM 11.4 mm x 4.7 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Kristaller Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 50 Ohms 1 974På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 7 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/U 3.579545MHz Tol 20ppm Stab 100ppm -20 C 70 C 18pF 200 Ohms 774På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3.579545 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 200 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Kristaller Xtal HC-49/US 3.5mm Height 50MHz Tol 10ppm Stab 10ppm -20 C 70 C 18pF 80 Ohms 921På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

50 MHz 18 pF 10 PPM 10 PPM HC-49/US - 20 C + 70 C Radial 80 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Reel, Cut Tape
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 14.7456MHz Tol 30ppm Stab 100ppm -55 C 125 C 18pF 50 Ohms 2 104På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 3.2mm Height 8MHz Tol 30ppm Stab 50ppm -40 C 85 C 18pF 80 Ohms 2 884På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 18 pF 30 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 80 Ohms 1 mW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape
ABRACON Kristaller Xtal HC-49/US SMD Half Size 24.576MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 40 Ohms 1 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 18 pF 20 PPM 50 PPM 7 mm x 4.1 mm - 20 C + 70 C SMD/SMT 40 Ohms 50 uW 7 mm 4.1 mm 2.3 mm ABLS7M Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 8045 2-SMD 14.7456MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 60 Ohms 140På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 8045 2-SMD 24.576MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 50 Ohms 865På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24.576 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 50ppm -40 C 85 C 8pF 100 Ohms 162På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller 912På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 10.24MHz Tol 15ppm Stab 30ppm -40 C 85 C 18pF 50 Ohms 635På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10.24 MHz 18 pF 15 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 1 mW 11.7 mm 4.8 mm 4.5 mm D&F Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 4MHz 20pF 1 408På lager
Min.: 1
Multipla: 1

4 MHz 20 pF 50 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 200 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Kristaller 4.9152MHz 20pF 828På lager
Min.: 1
Multipla: 1

4.9152 MHz 20 pF 50 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 150 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Kristaller 22.1184MHz 20pF 2 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

22.1184 MHz 20 pF 50 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 13.9 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 16.0MHz 30ppm 0C +70C 318På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

16 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 10MHz 20pF -40C +85C 30ppm 220På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel